Part Details for STM32L052K8U3TR by STMicroelectronics
Results Overview of STM32L052K8U3TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L052K8U3TR Information
STM32L052K8U3TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L052K8U3TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71Y7179
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0, 32 Mhz, 64 Kb, 8 Kb, 32, Ufqfpn Rohs Compliant: Yes |Stmicroelectronics STM32L052K8U3TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6400 / $4.0900 | Buy Now |
|
DISTI #
STM32L052K8U3TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin UFQFPN T/R - Tape and Reel (Alt: STM32L052K8U3TR) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5089 / $1.7244 | Buy Now |
|
DISTI #
511-STM32L052K8U3TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 64-Kbyte of Flash , 32 MHz CPU, USB RoHS: Compliant | 2213 |
|
$1.4800 / $3.2200 | Buy Now |
|
|
STMicroelectronics | Ultra-low power Arm Cortex-M0+ MCU with 64-Kbyte of Flash memory, 32 MHz CPU, USB COO: France RoHS: Compliant Min Qty: 1 | 2218 |
|
$1.7900 / $3.1600 | Buy Now |
|
|
Bristol Electronics | 142 |
|
RFQ | ||
|
DISTI #
STM32L052K8U3TR
|
IBS Electronics | ULTRA-LOW POWER ARM CORTEX-M0+, MCU WITH 64-KBYTE FLASH 32 MHZ CPU USB Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9740 | Buy Now |
|
DISTI #
STM32L052K8U3TR
|
Avnet Silica | MCU 32Bit ARM CortexM0 RISC 64KB Flash 18V to 36V 32Pin UFQFPN TR (Alt: STM32L052K8U3TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L052K8U3TR
|
EBV Elektronik | MCU 32Bit ARM CortexM0 RISC 64KB Flash 18V to 36V 32Pin UFQFPN TR (Alt: STM32L052K8U3TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
US Tariff Estimator: STM32L052K8U3TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L052K8U3TR
STM32L052K8U3TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L052K8U3TR Part Data Attributes
|
|
STM32L052K8U3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L052K8U3TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 27 | |
| Number of Terminals | 32 | |
| Number of Timers | 6 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L052K8U3TR
This table gives cross-reference parts and alternative options found for STM32L052K8U3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L052K8U3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L052K8U6TR | STMicroelectronics | $2.6651 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U6TR |
| STM32L052K8U6 | STMicroelectronics | $3.2078 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U6 |
| STM32L052K8U6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U6D |
| STM32L052K8U3D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U3D |
| STM32L052K8U7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U7 |
| STM32L052K8U7D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U7D |
| STM32L052K8U3DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U3DTR |
| STM32L052K8U6DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U6DTR |
| STM32L052K8U3 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS | STM32L052K8U3TR vs STM32L052K8U3 |
STM32L052K8U3TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L052K8U3TR is 32 MHz.
-
The STM32L052K8U3TR has 64 KB of flash memory.
-
The power consumption of the STM32L052K8U3TR in low-power mode (Stop mode) is approximately 350 nA.
-
No, the STM32L052K8U3TR does not have a built-in USB interface.
-
Yes, the STM32L052K8U3TR can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.