Part Details for STM32L052R8H6 by STMicroelectronics
Results Overview of STM32L052R8H6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L052R8H6 Information
STM32L052R8H6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L052R8H6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42Y1055
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M0+, 32 Mhz, 64 Kb, 8 Kb, 64, Tfbga Rohs Compliant: Yes |Stmicroelectronics STM32L052R8H6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
|
DISTI #
497-18574-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
13659 In Stock |
|
$2.4268 / $4.4200 | Buy Now |
|
DISTI #
STM32L052R8H6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray - Trays (Alt: STM32L052R8H6) COO: France RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3540 / $2.4025 | Buy Now |
|
DISTI #
511-STM32L052R8H6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
|
STMicroelectronics | Ultra-low power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4800 / $4.3300 | Buy Now |
|
|
Quest Components | 368 |
|
$3.6977 / $6.7230 | Buy Now | |
|
DISTI #
STM32L052R8H6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M0 RISC 64KB Flash 25V33V 64Pin TFBGA Tray (Alt: STM32L052R8H6) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L052R8H6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M0 RISC 64KB Flash 25V33V 64Pin TFBGA Tray (Alt: STM32L052R8H6) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32L052R8H6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L052R8H6
STM32L052R8H6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L052R8H6 Part Data Attributes
|
|
STM32L052R8H6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L052R8H6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B64 | |
| JESD-609 Code | e1 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 50 | |
| Number of Terminals | 64 | |
| Number of Timers | 6 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L052R8H6
This table gives cross-reference parts and alternative options found for STM32L052R8H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L052R8H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L052R8H3TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA64 | STM32L052R8H6 vs STM32L052R8H3TR |
STM32L052R8H6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L052R8H6 is 32 MHz.
-
The STM32L052R8H6 has 64 KB of flash memory.
-
Yes, the STM32L052R8H6 can operate at 1.8V, but it is not recommended for optimal performance. The recommended operating voltage is 3.3V.
-
No, the STM32L052R8H6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
Yes, the STM32L052R8H6 is designed for low-power applications and can be used in battery-powered devices. It has a low power consumption mode and can operate at a low voltage.