Part Details for STM32L052T8Y6TR by STMicroelectronics
Results Overview of STM32L052T8Y6TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L052T8Y6TR Information
STM32L052T8Y6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L052T8Y6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18815-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 36WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12586 In Stock |
|
$1.5166 / $2.9300 | Buy Now |
|
DISTI #
STM32L052T8Y6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 36-Pin WLCSP T/R - Tape and Reel (Alt: STM32L052T8Y6TR) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4647 / $1.6089 | Buy Now |
|
DISTI #
511-STM32L052T8Y6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 671 |
|
$1.5100 / $3.0300 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB COO: France RoHS: Compliant Min Qty: 1 | 671 |
|
$1.6800 / $2.9700 | Buy Now |
|
DISTI #
91441281
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 36-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$1.5417 | Buy Now |
|
|
Quest Components | 1669 |
|
$1.9620 / $3.9240 | Buy Now | |
|
|
Quest Components | 79 |
|
$1.6350 / $3.2700 | Buy Now | |
|
DISTI #
STM32L052T8Y6TR
|
IBS Electronics | ULTRA-LOW-POWER ARM CORTEX-M0+, MCU WITH 64 KBYTES FLASH 32 MHZ CPU USB Min Qty: 5000 Package Multiple: 1 | 10000 |
|
$1.8620 | Buy Now |
|
DISTI #
STM32L052T8Y6TR
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M0 RISC 64KB Flash 25V33V 36Pin WLCSP TR (Alt: STM32L052T8Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L052T8Y6TR
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M0 RISC 64KB Flash 25V33V 36Pin WLCSP TR (Alt: STM32L052T8Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32L052T8Y6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L052T8Y6TR
STM32L052T8Y6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L052T8Y6TR Part Data Attributes
|
|
STM32L052T8Y6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L052T8Y6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA36
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | R-PBGA-B36 | |
| Length | 2.868 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 29 | |
| Number of Terminals | 36 | |
| Number of Timers | 6 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.585 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 2.596 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L052T8Y6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L052T8Y6TR is 32 MHz.
-
The STM32L052T8Y6TR has 64 KB of flash memory.
-
The power consumption of the STM32L052T8Y6TR in low-power mode (Stop mode) is approximately 350 nA.
-
No, the STM32L052T8Y6TR does not have a built-in USB interface.
-
Yes, the STM32L052T8Y6TR can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.