Part Details for STM32L0538-DISCO by STMicroelectronics
Results Overview of STM32L0538-DISCO by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L0538-DISCO Information
STM32L0538-DISCO by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L0538-DISCO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76X0139
|
Newark | Discovery Board, 32Bit, Arm Cortex-M0+, Silicon Manufacturer:Stmicroelectronics, No. Of Bits:32Bit, Silicon Family Name:Stm32L0, Core Architecture:Arm, Core Sub-Architecture:Cortex-M0+, Silicon Core Number:Stm32L053C8T6 Rohs Compliant: Yes |Stmicroelectronics STM32L0538-DISCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$28.5600 | Buy Now |
|
DISTI #
55X3626
|
Newark | Discovery Brd, 32Bit, Arm Cortex-M0+, Silicon Manufacturer:Stmicroelectronics, No. Of Bits:32Bit, Silicon Family Name:Stm32L0, Core Architecture:Arm, Core Sub-Architecture:Cortex-M0+, Silicon Core Number:Stm32L053C8T6 Rohs Compliant: Yes |Stmicroelectronics STM32L0538-DISCO RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 | Buy Now |
|
DISTI #
497-14709-ND
|
DigiKey | DISCOVERY STM32L053C8 EVAL BRD Min Qty: 1 Lead time: 99 Weeks Container: Box |
18 In Stock |
|
$24.4600 | Buy Now |
|
DISTI #
76X0139
|
Avnet Americas | Development Board, STM32L053C8T6 MCU, On-Board Debugger, Touch Sensors, Current Measurement, - Bulk (Alt: 76X0139) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Partner Stock |
|
$32.8000 | Buy Now |
|
DISTI #
STM32L0538-DISCO
|
Avnet Americas | Development Board, STM32L053C8T6 MCU, On-Board Debugger, Touch Sensors, Current Measurement, - Bulk (Alt: STM32L0538-DISCO) COO: China RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2619 / $23.6709 | Buy Now |
|
DISTI #
511-STM32L0538-DISCO
|
Mouser Electronics | Development Boards & Kits - ARM Discovery kit with STM32L053C8 MCU RoHS: Compliant | 35 |
|
$24.4800 | Buy Now |
|
|
STMicroelectronics | Discovery kit with STM32L053C8 MCU COO: China RoHS: Compliant Min Qty: 1 | 13 |
|
$23.9900 | Buy Now |
|
|
Future Electronics | Discovery Kit for the STM32L0 Series Microcontroller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$23.3800 / $24.5500 | Buy Now |
|
DISTI #
30602006
|
Verical | STM32L053C8T6 Microcontroller Discovery Kit 8KB RAM 64KB Flash Win 7/Win 8/Win XP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$23.2239 | Buy Now |
|
DISTI #
16634814
|
Verical | STM32L053C8T6 Microcontroller Discovery Kit 8KB RAM 64KB Flash Win 7/Win 8/Win XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$21.5673 | Buy Now |