Part Details for STM32L053R6T6TR by STMicroelectronics
Results Overview of STM32L053R6T6TR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L053R6T6TR Information
STM32L053R6T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L053R6T6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32L053R6T6TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6415 | Buy Now |
|
DISTI #
STM32L053R6T6TR
|
Avnet Americas | - Tape and Reel (Alt: STM32L053R6T6TR) COO: France RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5245 / $1.7423 | Buy Now |
|
DISTI #
511-STM32L053R6T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz CPU, USB, LCD RoHS: Compliant | 0 |
|
$1.5500 / $1.6400 | Order Now |
|
DISTI #
V36:1790_24115689
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2347 | Americas - 39000 |
|
$1.4600 / $1.4950 | Buy Now |
|
DISTI #
83688669
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 39000 |
|
$1.4600 / $1.4950 | Buy Now |
|
DISTI #
V36:1790_24115689
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2347 | Americas - 39000 |
|
$1.4600 / $1.4950 | Buy Now |
|
DISTI #
83688669
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 39000 |
|
$1.4600 / $1.4950 | Buy Now |
|
DISTI #
V36:1790_24115689
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2347 | Americas - 39000 |
|
$1.4600 / $1.4950 | Buy Now |
|
DISTI #
83688669
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 39000 |
|
$1.4600 / $1.4950 | Buy Now |
|
DISTI #
STM32L053R6T6TR
|
Avnet Silica | (Alt: STM32L053R6T6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: STM32L053R6T6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L053R6T6TR
STM32L053R6T6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L053R6T6TR Part Data Attributes
|
|
STM32L053R6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L053R6T6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L053R6T6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be achieved with the internal oscillator is 32 kHz, but it can be increased up to 2 MHz using the PLL (Phase-Locked Loop) feature.
-
To achieve the highest accuracy, the ADC should be configured to use the internal voltage reference (VREFINT), and the sampling time should be set to the maximum value (720 cycles). Additionally, the ADC should be calibrated before use.
-
Yes, the STM32L053R6T6TR is designed for low-power applications and can be used in battery-powered devices. It has a low power consumption of 350 μA/MHz in Run mode and 1.3 μA in Stop mode.
-
To implement a low-power sleep mode, use the Stop mode or Standby mode, which can be configured using the PWR (Power) peripheral. In Stop mode, the CPU is stopped, and the peripherals are disabled, while in Standby mode, the CPU is stopped, and the peripherals are kept running.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins is 20 mA, but it's recommended to limit the current to 10 mA to ensure reliable operation.