Part Details for STM32L071C8T6 by STMicroelectronics
Results Overview of STM32L071C8T6 by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L071C8T6 Information
STM32L071C8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L071C8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AH0231
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-48, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L071C8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$2.4400 / $2.8800 | Buy Now |
|
DISTI #
497-17496-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
8126 In Stock |
|
$2.0102 / $3.7400 | Buy Now |
|
DISTI #
STM32L071C8T6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L071C8T6) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7919 / $2.0479 | Buy Now |
|
DISTI #
511-STM32L071C8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 1922 |
|
$1.9400 / $3.7400 | Buy Now |
|
DISTI #
V36:1790_13796091
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 | Americas - 3000 |
|
$1.6720 / $1.9250 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64-Kbytes of Flash memory, 32 MHz CPU COO: France RoHS: Compliant Min Qty: 1 | 1922 |
|
$2.1100 / $3.6700 | Buy Now |
|
DISTI #
78403698
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2335 | Americas - 3000 |
|
$1.6720 | Buy Now |
|
DISTI #
V36:1790_13796091
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 | Americas - 3000 |
|
$1.6720 / $1.9250 | Buy Now |
|
DISTI #
78403698
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2335 | Americas - 3000 |
|
$1.6720 | Buy Now |
|
DISTI #
STM32L071C8T6
|
TME | IC: STM32 ARM microcontroller, 32MHz, LQFP48, 1.8÷3.6VDC, STM32L0 Min Qty: 1 | 0 |
|
$2.4700 / $4.5200 | RFQ |
US Tariff Estimator: STM32L071C8T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L071C8T6
STM32L071C8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L071C8T6 Part Data Attributes
|
|
STM32L071C8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L071C8T6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Manufacturer Package Code | LQFP 48 7x7x1.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| Number of Timers | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L071C8T6
This table gives cross-reference parts and alternative options found for STM32L071C8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L071C8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L071C8T6TR | STMicroelectronics | $3.5738 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T6TR |
| STM32L071C8T3D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T3D |
| STM32L071C8T7D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T7D |
| STM32L071C8T7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T7TR |
| STM32L071C8T3 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T3 |
| STM32L071C8T6DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T6DTR |
| STM32L071C8T7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T7 |
| STM32L071C8T3TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T3TR |
| STM32L071C8T7DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T7DTR |
| STM32L071C8T6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L071C8T6 vs STM32L071C8T6D |
STM32L071C8T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L071C8T6 is 32 MHz.
-
The STM32L071C8T6 has 64 KB of flash memory.
-
Yes, the STM32L071C8T6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
No, the STM32L071C8T6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32L071C8T6 has 2 UARTs.