Part Details for STM32L072CBT6 by STMicroelectronics
Results Overview of STM32L072CBT6 by STMicroelectronics
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L072CBT6 Information
STM32L072CBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L072CBT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH7047
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-48, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:20Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L072CBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2640 |
|
$3.6000 / $5.3800 | Buy Now |
|
DISTI #
497-17503-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
817 In Stock |
|
$2.3055 / $4.2400 | Buy Now |
|
DISTI #
STM32L072CBT6
|
Avnet Americas | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB - Bulk (Alt: STM32L072CBT6) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1289 / $2.4330 | Buy Now |
|
DISTI #
511-STM32L072CBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 8763 |
|
$2.3800 / $3.7700 | Buy Now |
|
DISTI #
V36:1790_16115928
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2403 | Americas - 77916 |
|
$1.9930 / $2.1630 | Buy Now |
|
DISTI #
V72:2272_16115928
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2403 Container: Cut Strips | Americas - 300 |
|
$2.7310 / $2.9170 | Buy Now |
|
DISTI #
V99:2348_18459926
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 41 |
|
$2.7040 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB COO: France RoHS: Compliant Min Qty: 1 | 8766 |
|
$2.4100 / $3.7000 | Buy Now |
|
DISTI #
78403730
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 77916 |
|
$1.9930 | Buy Now |
|
DISTI #
76828031
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 490 |
|
$2.5695 | Buy Now |
US Tariff Estimator: STM32L072CBT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L072CBT6
STM32L072CBT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L072CBT6 Part Data Attributes
|
|
STM32L072CBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072CBT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Manufacturer Package Code | LQFP 48 7x7x1.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| Number of Timers | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 20480 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L072CBT6
This table gives cross-reference parts and alternative options found for STM32L072CBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L072CBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L072CBT3DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L072CBT6 vs STM32L072CBT3DTR |
| STM32L072CBT7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L072CBT6 vs STM32L072CBT7 |
| STM32L072CBT3 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L072CBT6 vs STM32L072CBT3 |
| STM32L072CBT7DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48 | STM32L072CBT6 vs STM32L072CBT7DTR |
STM32L072CBT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L072CBT6 is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The internal oscillator (HSI) on the STM32L072CBT6 can be configured using the RCC_ICSCR register. Set the HSION bit to enable the oscillator, and then trim the oscillator frequency using the HSITRIM bits.
-
The VBAT pin on the STM32L072CBT6 is used to connect a battery or a supercapacitor to power the real-time clock (RTC) and the backup registers when the main power supply is turned off.
-
The STM32L072CBT6 has several low-power modes, including Sleep, Stop, and Standby. These modes can be entered using the PWR_CSR register. For example, to enter Stop mode, set the SLEEPDEEP bit in the PWR_CSR register and then execute the WFI (Wait For Interrupt) instruction.
-
The maximum current consumption of the STM32L072CBT6 depends on the operating frequency and voltage. According to the datasheet, the maximum current consumption is around 350 ฮผA/MHz at 3.3 V and 25ยฐC.