Part Details for STM32L072CBT6DTR by STMicroelectronics
Overview of STM32L072CBT6DTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32L072CBT6DTR
STM32L072CBT6DTR CAD Models
STM32L072CBT6DTR Part Data Attributes
|
STM32L072CBT6DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072CBT6DTR
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 20480 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32L072CBT6DTR
This table gives cross-reference parts and alternative options found for STM32L072CBT6DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L072CBT6DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L072CBT6D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6DTR vs STM32L072CBT6D |
STM32L072CBT7 | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6DTR vs STM32L072CBT7 |
STM32L072CBT3D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6DTR vs STM32L072CBT3D |
STM32L072CBT6TR | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L072CBT6DTR vs STM32L072CBT6TR |
STM32L072CBT3TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6DTR vs STM32L072CBT3TR |
STM32L072CBT3DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6DTR vs STM32L072CBT3DTR |