-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1542
|
Newark | Stm32L |Stmicroelectronics STM32L072CBT6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32L072CBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 2400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4362 | Buy Now |
DISTI #
STM32L072CBT6TR
|
Avnet Americas | MCU 32-Bit STM32L072 ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32L072CBT6TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6635 / $2.7780 | Buy Now |
DISTI #
511-STM32L072CBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes Flash memory, 32 MHz CPU, USB RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9800 / $4.7500 | Buy Now |
DISTI #
STM32L072CBT6TR
|
Avnet Silica | MCU 32-Bit STM32L072 ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 48-Pin LQFP T/R (Alt: STM32L072CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L072CBT6TR
|
EBV Elektronik | MCU 32-Bit STM32L072 ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 48-Pin LQFP T/R (Alt: STM32L072CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L072CBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072CBT6TR
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 20480 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L072CBT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L072CBT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L072CBT7 | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6TR vs STM32L072CBT7 |
STM32L072CBT7DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6TR vs STM32L072CBT7DTR |
STM32L072CBT6 | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L072CBT6TR vs STM32L072CBT6 |
STM32L072CBT3 | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6TR vs STM32L072CBT3 |
STM32L072CBT6DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6TR vs STM32L072CBT6DTR |
STM32L072CBT6D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6TR vs STM32L072CBT6D |
STM32L072CBT7D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6TR vs STM32L072CBT7D |
STM32L072CBT3DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CBT6TR vs STM32L072CBT3DTR |