Part Details for STM32L072KZU6 by STMicroelectronics
Results Overview of STM32L072KZU6 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L072KZU6 Information
STM32L072KZU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L072KZU6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH7043
|
Newark | Mcu, 32Bit, 32Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:192Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32L072KZU6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1456 |
|
$3.8000 / $5.6800 | Buy Now |
|
DISTI #
497-19192-ND
|
DigiKey | IC MCU 32BIT 192KB FLSH 32UFQFPN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2710 In Stock |
|
$2.4559 / $4.4900 | Buy Now |
|
DISTI #
STM32L072KZU6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 192KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tray - Bulk (Alt: STM32L072KZU6) COO: France RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2694 / $2.5936 | Buy Now |
|
DISTI #
511-STM32L072KZU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 3267 |
|
$2.8900 / $5.3900 | Buy Now |
|
DISTI #
V36:1790_14472183
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2435 | Americas - 11760 |
|
$2.2390 / $3.5020 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB COO: France RoHS: Compliant Min Qty: 1 | 3267 |
|
$3.0800 / $5.2800 | Buy Now |
|
DISTI #
86926541
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2435 | Americas - 11760 |
|
$2.2390 / $3.5020 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Quest Components | 1 |
|
$9.1875 / $11.0250 | Buy Now | |
|
DISTI #
V36:1790_14472183
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2435 | Americas - 11760 |
|
$2.2390 / $3.5020 | Buy Now |
US Tariff Estimator: STM32L072KZU6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L072KZU6
STM32L072KZU6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L072KZU6 Part Data Attributes
|
|
STM32L072KZU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072KZU6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Manufacturer Package Code | UFQFPN 32 5x5x0.55 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 23 | |
| Number of Terminals | 32 | |
| Number of Timers | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 20480 | |
| ROM (words) | 196608 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L072KZU6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L072KZU6 is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The internal oscillator (HSI) can be configured using the RCC_ICSCR register. Set the HSION bit to enable the oscillator, and then trim the oscillator frequency using the HSITRIM bits.
-
The VBAT pin is used to connect a battery or a supercapacitor to the microcontroller, which allows the real-time clock (RTC) to continue running even when the main power supply is turned off.
-
The STM32L072KZU6 has several low-power modes, including Sleep, Stop, and Standby modes. These modes can be entered using the PWR_EnterSleepMode(), PWR_EnterStopMode(), and PWR_EnterStandbyMode() functions from the STM32L0 HAL library.
-
The maximum current consumption of the STM32L072KZU6 depends on the operating frequency and voltage. At 32 MHz and 3.3V, the maximum current consumption is around 13 mA. However, this can be reduced to around 2.5 mA in low-power modes.