Part Details for STM32L100C6U6 by STMicroelectronics
Results Overview of STM32L100C6U6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L100C6U6 Information
STM32L100C6U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L100C6U6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-19671-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1534 In Stock |
|
$3.1658 / $5.1500 | Buy Now |
|
DISTI #
STM32L100C6U6
|
Avnet Americas | MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5/3.3V 48-Pin UFQFPN Tray - Trays (Alt: STM32L100C6U6) COO: China RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0391 / $3.1658 | Buy Now |
|
DISTI #
511-STM32L100C6U6
|
Mouser Electronics | ARM Microcontrollers - MCU Value Line M3 ARM 32 Kbytes 32 MHz RoHS: Compliant | 0 |
|
Order Now | |
|
|
STMicroelectronics | Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, LCD, USB COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1100 / $4.7400 | Buy Now |
|
|
Future Electronics | UQFN48, 32K FLASH, 4K RAM, AD 12 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks | 0 |
|
$2.9800 | Buy Now |
|
DISTI #
STM32L100C6U6
|
Avnet Silica | MCU 32bit STM32 ARM Cortex M3 RISC 32KB Flash 2533V 48Pin UFQFPN Tray (Alt: STM32L100C6U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L100C6U6
|
EBV Elektronik | MCU 32bit STM32 ARM Cortex M3 RISC 32KB Flash 2533V 48Pin UFQFPN Tray (Alt: STM32L100C6U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32L100C6U6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L100C6U6
STM32L100C6U6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L100C6U6 Part Data Attributes
|
|
STM32L100C6U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L100C6U6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 4096 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.65 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L100C6U6
This table gives cross-reference parts and alternative options found for STM32L100C6U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L100C6U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L100C6U6A | STMicroelectronics | $3.8568 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L100C6U6 vs STM32L100C6U6A |
| STM32L151CCT6 | STMicroelectronics | $6.7926 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48 | STM32L100C6U6 vs STM32L151CCT6 |
| STM32L100C6U6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L100C6U6 vs STM32L100C6U6TR |
| STM32L100C6U6ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L100C6U6 vs STM32L100C6U6ATR |
| STM32L151CCT6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48 | STM32L100C6U6 vs STM32L151CCT6D |
| STM32L151CCU6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L100C6U6 vs STM32L151CCU6D |
| STM32L152CCU6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L100C6U6 vs STM32L152CCU6D |
| STM32L152CCU6DTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L100C6U6 vs STM32L152CCU6DTR |
| STM32L151CCT6J | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz | STM32L100C6U6 vs STM32L151CCT6J |
| STM32L152CCU6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L100C6U6 vs STM32L152CCU6TR |
STM32L100C6U6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L100C6U6 is 32 MHz.
-
The STM32L100C6U6 has 64 KB of flash memory.
-
Yes, the STM32L100C6U6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
The power consumption of the STM32L100C6U6 in sleep mode is typically around 1.5 μA/MHz, depending on the specific sleep mode and configuration.
-
No, the STM32L100C6U6 does not have a built-in USB interface. However, it can be connected to a USB interface using an external USB transceiver.