Part Details for STM32L151C6T6TR by STMicroelectronics
Results Overview of STM32L151C6T6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151C6T6TR Information
STM32L151C6T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L151C6T6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32L151C6T6TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1559 | Buy Now |
|
DISTI #
STM32L151C6T6TR
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32L151C6T6TR) COO: China RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.0297 / $3.0928 | Buy Now |
|
DISTI #
511-STM32L151C6T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 32B ARM Cortex-M3 32Kb Flash 32MHz CPU RoHS: Compliant | 0 |
|
Order Now | |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$3.8300 / $6.1200 | Buy Now |
|
DISTI #
STM32L151C6T6TR
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 32kB Flash 48Pin LQFP TR (Alt: STM32L151C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L151C6T6TR
|
EBV Elektronik | MCU 32bit Low Power STM32L ARM CortexM3 RISC 32kB Flash 48Pin LQFP TR (Alt: STM32L151C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | NRFND | 2181 |
|
RFQ |
US Tariff Estimator: STM32L151C6T6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L151C6T6TR
STM32L151C6T6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L151C6T6TR Part Data Attributes
|
|
STM32L151C6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151C6T6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 10240 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L151C6T6TR
This table gives cross-reference parts and alternative options found for STM32L151C6T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C6T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L151C6T6 | STMicroelectronics | $2.7401 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48 | STM32L151C6T6TR vs STM32L151C6T6 |
| STM32L151C6T6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48 | STM32L151C6T6TR vs STM32L151C6T6D |
| STM32L151C6T6ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48 | STM32L151C6T6TR vs STM32L151C6T6ATR |
| STM32L151C6T6T | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS | STM32L151C6T6TR vs STM32L151C6T6T |
| STM32L151C6T6ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48 | STM32L151C6T6TR vs STM32L151C6T6ADTR |
STM32L151C6T6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L151C6T6TR is 32 MHz.
-
The STM32L151C6T6TR has 256 KB of flash memory.
-
Yes, the STM32L151C6T6TR can operate at 1.8V, but it is not recommended for optimal performance. The recommended operating voltage is 3.3V.
-
No, the STM32L151C6T6TR does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
Yes, the STM32L151C6T6TR can operate in the industrial temperature range of -40°C to 85°C.