-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC9976
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32L151C8T6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$3.8900 | Buy Now |
DISTI #
47T9363
|
Newark | Stm32L |Stmicroelectronics STM32L151C8T6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11190-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1472 In Stock |
|
$3.4388 / $6.3000 | Buy Now |
DISTI #
STM32L151C8T6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151C8T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 9000 |
|
$3.4178 / $3.8892 | Buy Now |
DISTI #
511-STM32L151C8T6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64kb UltralowPower RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0200 / $6.1700 | Buy Now |
|
Future Electronics | STM32L Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.4400 / $3.9500 | Buy Now |
DISTI #
STM32L151C8T6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151C8T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 9000 |
|
$3.4178 / $3.8892 | Buy Now |
DISTI #
STM32L151C8T6
|
TME | IC: ARM microcontroller, 32MHz, LQFP48, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$2.8800 / $3.6600 | RFQ |
|
Ameya Holding Limited | STM32L Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48 | 10475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151C8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151C8T6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
RAM (words) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151C8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151C8T6D | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C8T6 vs STM32L151C8T6D |
STM32L151C8T7ATR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C8T6 vs STM32L151C8T7ATR |
STM32L151C8T6A | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151C8T6 vs STM32L151C8T6A |
STM32L151C8T6TTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L151C8T6 vs STM32L151C8T6TTR |
STM32L151C8T6AD | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C8T6 vs STM32L151C8T6AD |
STM32L151C8T7AD | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C8T6 vs STM32L151C8T7AD |
STM32L151C8T6ADTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C8T6 vs STM32L151C8T6ADTR |