-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18952-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1215 In Stock |
|
$2.8643 / $5.7100 | Buy Now |
DISTI #
STM32L151C8U6A
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin UFQFPN Tray - Trays (Alt: STM32L151C8U6A) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7829 / $3.1668 | Buy Now |
DISTI #
511-STM32L151C8U6A
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 64 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 1194 |
|
$2.7800 / $5.7000 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 1194 |
|
$3.5000 / $5.5900 | Buy Now |
|
Future Electronics | STM32L Series 64 kB Flash 32 kB 32-Bit SMT Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.9600 / $3.1200 | Buy Now |
|
Future Electronics | STM32L Series 64 kB Flash 32 kB 32-Bit SMT Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.9600 / $3.1200 | Buy Now |
DISTI #
STM32L151C8U6A
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin UFQFPN Tray - Trays (Alt: STM32L151C8U6A) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7829 / $3.1668 | Buy Now |
|
Ameya Holding Limited | UFQFPN 48/I°/Ultra-low-power 32-bit MCU ARM-based Cortex-M3,128KB Flash, 32 | 2409 |
|
RFQ | |
DISTI #
STM32L151C8U6A
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin UFQFPN Tray - Trays (Alt: STM32L151C8U6A) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7829 / $3.1668 | Buy Now |
DISTI #
STM32L151C8U6A
|
Avnet Silica | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin UFQFPN Tray (Alt: STM32L151C8U6A) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151C8U6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151C8U6A
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HUQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, ULTRA THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151C8U6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C8U6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151C8U6DTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32L151C8U6A vs STM32L151C8U6DTR |
STM32L151C8U6D | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32L151C8U6A vs STM32L151C8U6D |
STM32L151C8U6T | RISC MICROCONTROLLER | STMicroelectronics | STM32L151C8U6A vs STM32L151C8U6T |
STM32L151C8U6TTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L151C8U6A vs STM32L151C8U6TTR |
STM32L151C8U6ADTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32L151C8U6A vs STM32L151C8U6ADTR |
STM32L151C8U6ATR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32L151C8U6A vs STM32L151C8U6ATR |
STM32L151C8U6TR | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151C8U6A vs STM32L151C8U6TR |