Part Details for STM32L151C8U6TR by STMicroelectronics
Results Overview of STM32L151C8U6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151C8U6TR Information
STM32L151C8U6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L151C8U6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32L151C8U6TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5335 | Buy Now |
|
DISTI #
STM32L151C8U6TR
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32L151C8U6TR) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.0812 / $3.2738 | Buy Now |
|
DISTI #
511-STM32L151C8U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 32B ARM Cortex-M3 64Kb Flash 32MHz CPU RoHS: Compliant | 1458 |
|
$3.4300 / $8.1400 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB COO: France RoHS: Compliant Min Qty: 1 | 1458 |
|
$4.0200 / $7.9800 | Buy Now |
|
DISTI #
STM32L151C8U6TR
|
IBS Electronics | STM32L151C8U6TR by STMicroelectronics is a low-power ARM Cortex-M3 MCU with 64KB Flash, 10KB RAM, 12-bit ADC, and operates at 32MHz. It features multiple communication interfaces and low-power modes. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.3260 | Buy Now |
|
DISTI #
STM32L151C8U6TR
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 64kB Flash 48Pin UFQFPN TR (Alt: STM32L151C8U6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L151C8U6TR
|
EBV Elektronik | MCU 32bit Low Power STM32L ARM CortexM3 RISC 64kB Flash 48Pin UFQFPN TR (Alt: STM32L151C8U6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32L151C8U6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L151C8U6TR
STM32L151C8U6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L151C8U6TR Part Data Attributes
|
|
STM32L151C8U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151C8U6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | UFQFPN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 10240 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L151C8U6TR
This table gives cross-reference parts and alternative options found for STM32L151C8U6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C8U6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L151C8U6ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151C8U6TR vs STM32L151C8U6ADTR |
| STM32L151C8U6ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151C8U6TR vs STM32L151C8U6ATR |
| STM32L151C8U6AD | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151C8U6TR vs STM32L151C8U6AD |
| STM32L151C8U6TTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS | STM32L151C8U6TR vs STM32L151C8U6TTR |
| STM32L151C8U6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151C8U6TR vs STM32L151C8U6 |
| STM32L151C8U6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151C8U6TR vs STM32L151C8U6D |
STM32L151C8U6TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STM32L151C8U6TR is -40°C to 85°C (industrial grade) and -40°C to 125°C (extended grade).
-
The clock speed of the STM32L151C8U6TR can be configured using the Clock Control Register (RCC) and the Power Management Unit (PMU). The clock speed can be set to 32 kHz, 8 MHz, or 32 MHz, and can also be adjusted using the internal PLL.
-
The maximum current consumption of the STM32L151C8U6TR depends on the operating mode and clock speed. In Run mode, the maximum current consumption is around 350 μA/MHz, and in Sleep mode, it is around 10 μA.
-
The STM32L151C8U6TR can be programmed using a variety of tools, including the STMicroelectronics STM32CubeMX software, Keil µVision, and IAR Embedded Workbench. The microcontroller can also be programmed using a UART bootloader or a JTAG/SWD interface.
-
The flash memory endurance of the STM32L151C8U6TR is 10,000 cycles at a temperature range of -40°C to 85°C, and 1,000 cycles at a temperature range of -40°C to 125°C.