Part Details for STM32L151CBU6TR by STMicroelectronics
Results Overview of STM32L151CBU6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151CBU6TR Information
STM32L151CBU6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L151CBU6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32L151CBU6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9520 | Buy Now |
|
DISTI #
STM32L151CBU6TR
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32L151CBU6TR) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.4537 / $3.6695 | Buy Now |
|
DISTI #
511-STM32L151CBU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra Low M3 ARM 128 Kbytes 32 MHz RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
STM32L151CBU6TR
|
IBS Electronics | ULTRA-LOW-POWER ARM CORTEX-M3 MCU WITH 128 KBYTES FLASH 32 MHZ CPU USB Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.7880 | Buy Now |
|
DISTI #
STM32L151CBU6TR
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 128kB Flash 48Pin UFQFPN TR (Alt: STM32L151CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L151CBU6TR
|
EBV Elektronik | MCU 32bit Low Power STM32L ARM CortexM3 RISC 128kB Flash 48Pin UFQFPN TR (Alt: STM32L151CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 48QFN | 9582 |
|
$3.2652 / $4.8972 | Buy Now |
US Tariff Estimator: STM32L151CBU6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L151CBU6TR
STM32L151CBU6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L151CBU6TR Part Data Attributes
|
|
STM32L151CBU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151CBU6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | UFQFPN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L151CBU6TR
This table gives cross-reference parts and alternative options found for STM32L151CBU6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151CBU6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L151CBU6ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151CBU6TR vs STM32L151CBU6ATR |
| STM32L151CBU6DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151CBU6TR vs STM32L151CBU6DTR |
| STM32L151CBU6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151CBU6TR vs STM32L151CBU6 |
| STM32L151CBU7AD | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | STM32L151CBU6TR vs STM32L151CBU7AD |
| STM32L151CBU7ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | STM32L151CBU6TR vs STM32L151CBU7ADTR |
| STM32L151CBU6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L151CBU6TR vs STM32L151CBU6D |
STM32L151CBU6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L151CBU6TR is 32 MHz.
-
The STM32L151CBU6TR has 128 KB of flash memory.
-
The power consumption of the STM32L151CBU6TR in low-power mode (Stop mode) is approximately 350 nA.
-
No, the STM32L151CBU6TR does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
No, the STM32L151CBU6TR is a 3.3V device and should not be operated at 5V. Operating the device at 5V can cause damage to the device.