Part Details for STM32L151R6T6 by STMicroelectronics
Results Overview of STM32L151R6T6 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151R6T6 Information
STM32L151R6T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L151R6T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73T2349
|
Newark | Stm32L |Stmicroelectronics STM32L151R6T6 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-11482-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$3.4550 / $6.1200 | Buy Now |
|
DISTI #
STM32L151R6T6
|
Avnet Americas | ARM MCU, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 32 KB - Trays (Alt: STM32L151R6T6) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 7680 |
|
$3.0097 | Buy Now |
|
DISTI #
511-STM32L151R6T6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 32kb Low Power MCU RoHS: Compliant | 297 |
|
$3.3200 / $6.2500 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB COO: France RoHS: Compliant Min Qty: 1 | 297 |
|
$3.2600 / $6.1300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 700 |
|
$2.2319 / $5.4436 | Buy Now |
|
|
Quest Components | 560 |
|
$3.1593 / $7.2906 | Buy Now | |
|
|
Quest Components | 560 |
|
$4.0320 / $8.0640 | Buy Now | |
|
DISTI #
STM32L151R6T6
|
IBS Electronics | ULTRA-LOW-POWER ARM CORTEX-M3 MCU WITH 32 KBYTES FLASH 32 MHZ CPU USB Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.1440 / $4.2560 | Buy Now |
|
DISTI #
STM32L151R6T6
|
Avnet Silica | ARM MCU STM32 Family STM32L1 Series Microcontrollers ARM CortexM3 32 bit 32 MHz 32 KB (Alt: STM32L151R6T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: STM32L151R6T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L151R6T6
STM32L151R6T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L151R6T6 Part Data Attributes
|
|
STM32L151R6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151R6T6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 10240 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L151R6T6
This table gives cross-reference parts and alternative options found for STM32L151R6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151R6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L052R6T7DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64 | STM32L151R6T6 vs STM32L052R6T7DTR |
| STM32L152R6T6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151R6T6 vs STM32L152R6T6TR |
| STM32L152R6H6A | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA64 | STM32L151R6T6 vs STM32L152R6H6A |
| STM32L152R6T6ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151R6T6 vs STM32L152R6T6ADTR |
| STM32L151R6T6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151R6T6 vs STM32L151R6T6D |
| STM32L152R6H6ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA64 | STM32L151R6T6 vs STM32L152R6H6ADTR |
| STM32L152R6T6AD | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151R6T6 vs STM32L152R6T6AD |
| STM32L152R6T7ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64 | STM32L151R6T6 vs STM32L152R6T7ADTR |
| STM32L152R6T7A | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64 | STM32L151R6T6 vs STM32L152R6T7A |
| STM32L152R6T6T | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS | STM32L151R6T6 vs STM32L152R6T6T |
STM32L151R6T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L151R6T6 is 32 MHz.
-
The STM32L151R6T6 has 48 KB of flash memory.
-
The power consumption of the STM32L151R6T6 in low-power mode (Stop mode) is approximately 350 nA/MHz.
-
No, the STM32L151R6T6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
Yes, the STM32L151R6T6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.