Datasheets
packagee
STM32L151VCT6A by: STMicroelectronics

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100

Part Details for STM32L151VCT6A by STMicroelectronics

Results Overview of STM32L151VCT6A by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

STM32L151VCT6A Information

STM32L151VCT6A by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for STM32L151VCT6A

Part # Distributor Description Stock Price Buy
DISTI # STM32L151VCT6A-ND
DigiKey IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 540 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 540 $5.8893
$5.8893 Buy Now
DISTI # STM32L151VCT6A
Avnet Americas MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 100-Pin LQFP Tray - Trays (Alt: STM32L151VCT6A) COO: Singapore RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 540 $5.2559
  • 1,080 $5.1277
  • 2,160 $5.0659
  • 4,320 $5.0056
  • 8,640 $4.9467
$4.9467 / $5.2559 Buy Now
DISTI # 511-STM32L151VCT6A
Mouser Electronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU RoHS: Compliant 523
  • 1 $11.7400
  • 10 $9.1300
  • 25 $8.7100
  • 100 $7.5600
  • 250 $7.2200
  • 540 $5.8800
  • 1,080 $5.8700
$5.8700 / $11.7400 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp COO: France RoHS: Compliant Min Qty: 1 523
  • 1 $11.5100
  • 10 $8.9500
  • 25 $8.5400
  • 100 $7.4100
  • 250 $7.0800
$7.0800 / $11.5100 Buy Now
Future Electronics STM32L Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 13 Weeks Container: Tray 0
Tray
  • 90 $4.9500
$4.9500 Buy Now
Quest Components RISC MICROCONTROLLER, 32-BIT, FLASH, 32MHZ, CMOS, PQFP100 12
  • 1 $12.8925
  • 2 $8.5950
  • 4 $6.4463
$6.4463 / $12.8925 Buy Now
DISTI # STM32L151VCT6A
IBS Electronics ULTRA-LOW-POWER ARM CORTEX-M3 MCU WITH 256 KBYTES FLASH 32 MHZ CPU USB 3XOP-AMP Min Qty: 90 Package Multiple: 1 180
  • 90 $6.6220
  • 180 $6.5520
  • 270 $6.5100
  • 360 $6.4820
  • 450 $6.4120
$6.4120 / $6.6220 Buy Now
DISTI # STM32L151VCT6A
Avnet Silica MCU 32bit Low Power STM32L ARM CortexM3 RISC 256kB Flash 100Pin LQFP Tray (Alt: STM32L151VCT6A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32L151VCT6A
EBV Elektronik MCU 32bit Low Power STM32L ARM CortexM3 RISC 256kB Flash 100Pin LQFP Tray (Alt: STM32L151VCT6A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
Vyrian Peripheral ICs 5214
RFQ

US Tariff Estimator: STM32L151VCT6A by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STM32L151VCT6A
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for STM32L151VCT6A

STM32L151VCT6A CAD Models

STM32L151VCT6A Part Data Attributes

STM32L151VCT6A STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32L151VCT6A STMicroelectronics RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
Rohs Code Yes
Part Life Cycle Code Not Recommended
Package Description Lfqfp,
Reach Compliance Code Compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 13 Weeks
Has ADC Yes
Address Bus Width
Bit Size 32
Boundary Scan Yes
CPU Family Cortex-M3
Clock Frequency-Max 24 Mhz
DAC Channels Yes
DMA Channels Yes
External Data Bus Width
JESD-30 Code S-PQFP-G100
Length 14 Mm
Number of DMA Channels 12
Number of I/O Lines 83
Number of Terminals 100
Number of Timers 10
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code LFQFP
Package Shape Square
Package Style Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) Not Specified
RAM (bytes) 32768
ROM (words) 262144
ROM Programmability Flash
Seated Height-Max 1.6 Mm
Speed 32 Mhz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 14 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc
equivalents icon

STM32L151VCT6A Related Parts

STM32L151VCT6A Frequently Asked Questions (FAQ)

  • The maximum clock frequency of the STM32L151VCT6A is 32 MHz.

  • The STM32L151VCT6A has 256 KB of flash memory.

  • Yes, the STM32L151VCT6A can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.

  • The power consumption of the STM32L151VCT6A in sleep mode is typically around 1.5 μA/MHz, but this can vary depending on the specific configuration and usage.

  • No, the STM32L151VCT6A does not have a built-in USB interface. However, it does have a USB device peripheral that can be used to implement a USB interface with an external transceiver.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L151VCT6A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L151VCT6A by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L151VCT6A would you like to use for your alert(s)?
  • Please alert me when STM32L151VCT6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L151VCT6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L151VCT6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L151VCT6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L151VCT6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L151VCT6A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: