Part Details for STM32L152C6U6A by STMicroelectronics
Results Overview of STM32L152C6U6A by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L152C6U6A Information
STM32L152C6U6A by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L152C6U6A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42Y1084
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M3, 32 Mhz, 32 Kb, 16 Kb, 48, Ufqfn Rohs Compliant: Yes |Stmicroelectronics STM32L152C6U6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2300 / $6.1600 | Buy Now |
|
DISTI #
STM32L152C6U6A
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM32L152C6U6A) COO: France RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6093 / $2.8409 | Buy Now |
|
DISTI #
511-STM32L152C6U6A
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 32 Kbytes of Flash , 32 MHz CPU, LCD, USB RoHS: Compliant | 1560 |
|
$2.6300 / $4.8700 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, LCD, USB COO: France RoHS: Compliant Min Qty: 1 | 1560 |
|
$2.7900 / $4.7700 | Buy Now |
|
DISTI #
STM32L152C6U6A
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M3 RISC 32KB Flash 25V33V 48Pin UFQFPN EP Tray (Alt: STM32L152C6U6A) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L152C6U6A
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M3 RISC 32KB Flash 25V33V 48Pin UFQFPN EP Tray (Alt: STM32L152C6U6A) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32L152C6U6A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L152C6U6A
STM32L152C6U6A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L152C6U6A Part Data Attributes
|
|
STM32L152C6U6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152C6U6A
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 37 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 48 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 32 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 16384 | |
| RAM (words) | 4096 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.65 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 9.6 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time-Min | Seconds | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L152C6U6A
This table gives cross-reference parts and alternative options found for STM32L152C6U6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L152C6U6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L152C6U6TTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U6TTR |
| STM32L152C6U7A | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U7A |
| STM32L152C6U7ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U7ADTR |
| STM32L152C6U6ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U6ADTR |
| STM32L152C6U6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U6TR |
| STM32L152C6U6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U6 |
| STM32L152C6U6DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U6DTR |
| STM32L152C6U6T | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U6T |
| STM32L152C6U7ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS | STM32L152C6U6A vs STM32L152C6U7ATR |
STM32L152C6U6A Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L152C6U6A is 32 MHz.
-
The STM32L152C6U6A has 256 KB of flash memory.
-
Yes, the STM32L152C6U6A can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
No, the STM32L152C6U6A does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32L152C6U6A has 3 UARTs.