Part Details for STM32L152RCT6D by STMicroelectronics
Results Overview of STM32L152RCT6D by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L152RCT6D Information
STM32L152RCT6D by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L152RCT6D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26Y5955
|
Newark | Stm32L |Stmicroelectronics STM32L152RCT6D RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
STM32L152RCT6D-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 960 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3962 | Buy Now |
|
DISTI #
STM32L152RCT6D
|
Avnet Americas | MCU 32-Bit STM32L ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32L152RCT6D) COO: China RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.2643 / $4.5427 | Buy Now |
|
DISTI #
511-STM32L152RCT6D
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 256 Kbytes of Flash 32 MHz CPU, LCD, USB, 3xOp RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
DISTI #
STM32L152RCT6D
|
Avnet Silica | MCU 32Bit STM32L ARM Cortex M3 RISC 256KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32L152RCT6D) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L152RCT6D
|
EBV Elektronik | MCU 32Bit STM32L ARM Cortex M3 RISC 256KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32L152RCT6D) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 4158 |
|
RFQ |
US Tariff Estimator: STM32L152RCT6D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L152RCT6D
STM32L152RCT6D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L152RCT6D Part Data Attributes
|
|
STM32L152RCT6D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152RCT6D
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 12.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L152RCT6D
This table gives cross-reference parts and alternative options found for STM32L152RCT6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L152RCT6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L152RCT7AD | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L152RCT6D vs STM32L152RCT7AD |
| STM32L152RCT7ADTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L152RCT6D vs STM32L152RCT7ADTR |
STM32L152RCT6D Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L152RCT6D is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The internal oscillator (HSI) on the STM32L152RCT6D can be configured using the RCC_CR register. Set the HSION bit to enable the oscillator, and then trim the frequency using the RCC_ICSCR register.
-
The power consumption of the STM32L152RCT6D in low-power modes depends on the specific mode and configuration. In Stop mode, the current consumption is typically around 2.5 μA/MHz, while in Standby mode it is around 1.5 μA. In Shutdown mode, the current consumption is less than 1 μA.
-
The DMA controller on the STM32L152RCT6D can be used to transfer data between peripherals and memory. Configure the DMA channel using the DMA_CCRx register, and then enable the channel using the DMA_EN bit. The DMA controller will then transfer data according to the configured settings.
-
The STM32L152RCT6D has 64 KB of RAM and 512 KB of Flash memory.