Part Details for STM32L152VEY6DTR by STMicroelectronics
Overview of STM32L152VEY6DTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32L152VEY6DTR
STM32L152VEY6DTR CAD Models
STM32L152VEY6DTR Part Data Attributes
|
STM32L152VEY6DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152VEY6DTR
STMicroelectronics
32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PBGA104, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-104
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B104 | |
Length | 5.094 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 104 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.095 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32L152VEY6DTR
This table gives cross-reference parts and alternative options found for STM32L152VEY6DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L152VEY6DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L152VEY7DTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PBGA104, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-104 | STMicroelectronics | STM32L152VEY6DTR vs STM32L152VEY7DTR |
STM32L152VEY7TR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PBGA104, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-104 | STMicroelectronics | STM32L152VEY6DTR vs STM32L152VEY7TR |
STM32L152VEY7 | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PBGA104, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-104 | STMicroelectronics | STM32L152VEY6DTR vs STM32L152VEY7 |