Part Details for STM32L162RCT6 by STMicroelectronics
Results Overview of STM32L162RCT6 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L162RCT6 Information
STM32L162RCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L162RCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32L162RCT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32L162RCT6) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.3773 / $4.6660 | Buy Now |
|
DISTI #
511-STM32L162RCT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 256 Kbytes of Flash 32 MHz CPU, LCD, USB, 2xOp RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp, AES COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4300 / $9.2700 | Buy Now |
|
DISTI #
90206456
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2522 | Americas - 580 |
|
$4.5216 / $5.1645 | Buy Now |
|
DISTI #
90206456
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray COO: France RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2522 | Americas - 580 |
|
$4.5216 / $5.1645 | Buy Now |
|
DISTI #
90206456
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray COO: France RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2522 | Americas - 580 |
|
$4.5216 / $5.1645 | Buy Now |
|
DISTI #
STM32L162RCT6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M3 RISC 256KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32L162RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L162RCT6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M3 RISC 256KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32L162RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 7305 |
|
RFQ |
US Tariff Estimator: STM32L162RCT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L162RCT6
STM32L162RCT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L162RCT6 Part Data Attributes
|
|
STM32L162RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L162RCT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 24 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Speed | 32 Mhz | |
| Supply Current-Max | 9.6 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L162RCT6
This table gives cross-reference parts and alternative options found for STM32L162RCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L162RCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L162RCT7ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L162RCT6 vs STM32L162RCT7ATR |
| STM32L162RCT6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 32MHz, CMOS, PQFP64 | STM32L162RCT6 vs STM32L162RCT6TR |
| STM32L162RCT7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L162RCT6 vs STM32L162RCT7TR |
| STM32L162RCT7A | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L162RCT6 vs STM32L162RCT7A |
STM32L162RCT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L162RCT6 is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The internal oscillator (HSI) on the STM32L162RCT6 can be configured using the RCC_HSICFGR register. Set the HSITRIM bits to adjust the oscillator frequency, and the HSICAL bits to adjust the oscillator calibration.
-
The power consumption of the STM32L162RCT6 in low-power modes depends on the specific mode and configuration. In Stop mode, the current consumption is around 2.5 μA/MHz, and in Standby mode, it is around 1.5 μA. In Shutdown mode, the current consumption is around 1 μA.
-
The DMA controller on the STM32L162RCT6 can be used to transfer data between peripherals and memory. Configure the DMA channel, set the transfer mode, and enable the DMA interrupt to use the DMA controller.
-
The STM32L162RCT6 has 64 KB of Flash memory and 8 KB of SRAM.