Part Details for STM32L412R8T6 by STMicroelectronics
Results Overview of STM32L412R8T6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L412R8T6 Information
STM32L412R8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L412R8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC0614
|
Newark | Mcu, 32Bit, 80Mhz, |Stmicroelectronics STM32L412R8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 912 |
|
$3.2000 / $4.9100 | Buy Now |
|
DISTI #
STM32L412R8T6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Container: Tray |
773 Tray |
|
$2.6295 / $4.5600 | Buy Now |
|
DISTI #
511-STM32L412R8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 64 Kbytes of Flash , USB RoHS: Compliant | 1053 |
|
$2.8700 / $4.5600 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 64 Kbytes of Flash memory, USB COO: Italy Min Qty: 1 | 1053 |
|
$2.6300 / $4.5600 | Buy Now |
|
DISTI #
STM32L412R8T6
|
TME | IC: STM32 ARM microcontroller, 80MHz, LQFP64, 1.71÷3.6VDC, Cmp: 1 Min Qty: 1 | 0 |
|
$3.4500 / $3.7300 | RFQ |
|
DISTI #
STM32L412R8T6
|
IBS Electronics | MCU 32-BIT ARM CORTEX-M4 RISC 64KB FLASH 1.71V TO 3.6V 64-PIN LQFP TRAY Min Qty: 160 Package Multiple: 160 | 320 |
|
$2.6226 / $2.7072 | Buy Now |
|
|
Chip Stock | MCU 32-bit ARM Cortex-M4 RISC 64KB Flash 1.71V to 3.6V 64-Pin LQFP Tray | 8900 |
|
RFQ | |
|
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) | 3800 |
|
$4.4761 / $6.7141 | Buy Now |
US Tariff Estimator: STM32L412R8T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32L412R8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L412R8T6 Part Data Attributes
|
|
STM32L412R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L412R8T6
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L412R8T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L412R8T6 is 32 MHz, but it can be overclocked to 64 MHz using the internal PLL.
-
The internal voltage regulator (VREG) on the STM32L412R8T6 can be configured using the PWR_VREG register. The VREG can be set to 1.2V, 1.5V, or 1.8V, depending on the application requirements.
-
The maximum current consumption of the STM32L412R8T6 depends on the operating mode and frequency. In Run mode, the maximum current consumption is around 350 μA/MHz, while in Low Power Run mode, it is around 150 μA/MHz.
-
The internal RTC on the STM32L412R8T6 can be used by configuring the RTC registers (RTC_CR, RTC_ISR, etc.) and using the LSE (Low-Speed External) clock as the RTC clock source.
-
The VBAT pin on the STM32L412R8T6 is used to connect a battery or a supercapacitor to store the RTC backup registers and the backup SRAM when the device is in power-down mode.