Parametric results for: STM32L412R8T6 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: stm32l412r8t6
Select parts from the table below to compare.
Compare
Compare
STM32L412R8T6
STMicroelectronics
$3.5352 Yes Active MICROCONTROLLER, RISC NOT SPECIFIED NOT SPECIFIED 3A991.A.2 8542.31.00.30
STM32L412R8T6PXXX
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 80 MHz 65536 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 3A991.a.2 8542.31.00.25 2018-11-19
STM32L412R8T6PTR
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 80 MHz 65536 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 3A991.a.2 8542.31.00.25 2018-11-19
STM32L412R8T6XXX
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 80 MHz 65536 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 3A991.a.2 8542.31.00.25 2018-11-19
STM32L412R8T6TR
STMicroelectronics
Check for Price Yes Active 32 80 MHz 65536 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 3A991.A.2 8542.31.00.25 2018-11-19