Part Details for STM32L412RBI6P by STMicroelectronics
Results Overview of STM32L412RBI6P by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L412RBI6P Information
STM32L412RBI6P by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L412RBI6P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
511-STM32L412RBI6P
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash , USB RoHS: Compliant | 0 |
|
$2.8300 | Order Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory, USB COO: Taiwan Min Qty: 1 | 0 |
|
$3.4200 / $5.4600 | Buy Now |
|
|
Vyrian | RISC Microcontroller | 431 |
|
RFQ |
US Tariff Estimator: STM32L412RBI6P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32L412RBI6P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L412RBI6P Part Data Attributes
|
|
STM32L412RBI6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L412RBI6P
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ufbga-64 | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B64 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 52 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA64,8X8,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| RAM (bytes) | 40960 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 8.4 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L412RBI6P Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L412RBI6P is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The internal voltage regulator (VREG) on the STM32L412RBI6P can be configured using the PWR_VREGx registers. The VREG can be set to 1.2V, 1.5V, or 1.8V, and the voltage scaling can be adjusted using the PWR_VOS register.
-
The maximum current consumption of the STM32L412RBI6P depends on the operating mode and frequency. In Run mode at 32 MHz, the maximum current consumption is around 12 mA. In Low-power run mode at 32 kHz, the maximum current consumption is around 350 µA.
-
The internal flash memory on the STM32L412RBI6P can be accessed using the FLASH registers. The flash memory is divided into sectors, and each sector can be erased and programmed using the FLASH_ERSECT and FLASH_PROG registers.
-
The BOOT0 and BOOT1 pins on the STM32L412RBI6P are used to select the boot mode of the device. BOOT0 selects between the internal flash memory and an external memory, while BOOT1 selects between the internal flash memory and the system memory.