Part Details for STM32L431KBU3 by STMicroelectronics
Results Overview of STM32L431KBU3 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L431KBU3 Information
STM32L431KBU3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L431KBU3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AC7164
|
Newark | Mcu, Arm Cortex-M4F, 80Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:128Kb, Ram Memory Size:64Kb, No. Of Pins:32Pins, Rohs Compliant: Yes |Stmicroelectronics STM32L431KBU3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6230 |
|
$3.5200 / $5.2800 | Buy Now |
|
DISTI #
497-18594-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 32UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3155 In Stock |
|
$2.2687 / $4.1700 | Buy Now |
|
DISTI #
STM32L431KBU3
|
Avnet Americas | MCU 32-Bit STM32L ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN Tray - Bulk (Alt: STM32L431KBU3) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2006 / $2.3920 | Buy Now |
|
DISTI #
STM32L431KBU3
|
Avnet Americas | MCU 32-Bit STM32L ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN Tray - Bulk (Alt: STM32L431KBU3) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2006 / $2.3920 | Buy Now |
|
DISTI #
511-STM32L431KBU3
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash RoHS: Compliant | 5880 |
|
$2.2600 / $4.1700 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory COO: France RoHS: Compliant Min Qty: 1 | 5880 |
|
$2.3700 / $4.0900 | Buy Now |
|
DISTI #
STM32L431KBU3
|
Avnet Silica | MCU 32Bit STM32L ARM Cortex M4 RISC 128KB Flash 18V25V33V 32Pin UFQFPN Tray (Alt: STM32L431KBU3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L431KBU3
|
EBV Elektronik | MCU 32Bit STM32L ARM Cortex M4 RISC 128KB Flash 18V25V33V 32Pin UFQFPN Tray (Alt: STM32L431KBU3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | EBV - 1960 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M4 80MHz 26 UFQFPN-32(5x5) Microcontrollers RoHS | 6 |
|
$4.3936 / $4.6459 | Buy Now |
US Tariff Estimator: STM32L431KBU3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L431KBU3
STM32L431KBU3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L431KBU3 Part Data Attributes
|
|
STM32L431KBU3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431KBU3
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQCC-N32 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 32 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 10.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L431KBU3 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L431KBU3 is 32 MHz.
-
The STM32L431KBU3 has 128 KB of flash memory.
-
Yes, the STM32L431KBU3 can operate at 1.8V, but it is not recommended for new designs. The recommended operating voltage is 3.3V.
-
No, the STM32L431KBU3 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32L431KBU3 has 3 UARTs.