Part Details for STM32L431VCI6 by STMicroelectronics
Results Overview of STM32L431VCI6 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L431VCI6 Information
STM32L431VCI6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L431VCI6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-16576-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4547 In Stock |
|
$2.8870 / $4.7400 | Buy Now |
|
DISTI #
STM32L431VCI6
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 100-Pin UFBGA ECOPACK2 Tray - Trays (Alt: STM32L431VCI6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8872 / $3.2997 | Buy Now |
|
DISTI #
STM32L431VCI6
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 100-Pin UFBGA ECOPACK2 Tray - Trays (Alt: STM32L431VCI6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8872 / $3.2997 | Buy Now |
|
DISTI #
511-STM32L431VCI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash RoHS: Compliant | 4760 |
|
$2.7800 / $4.7400 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory COO: France RoHS: Compliant Min Qty: 1 | 4760 |
|
$2.8300 / $4.6500 | Buy Now |
|
DISTI #
78967260
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin UFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 58569 |
|
$2.6848 | Buy Now |
|
|
Ameya Holding Limited | 58651 |
|
RFQ | ||
|
DISTI #
STM32L431VCI6
|
Avnet Silica | MCU 32bit Ultra Low Power STM32L ARM CortexM4 RISC 256kB Flash 100Pin UFBGA ECOPACK2 Tray (Alt: STM32L431VCI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks, 0 Days | Silica - 416 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitUltraLowPowerSTM32LARMCortex-M4RISC256kBFlash100-PinUFBGAECOPACK2Tray | 41375 |
|
RFQ | |
|
DISTI #
STM32L431VCI6
|
EBV Elektronik | MCU 32bit Ultra Low Power STM32L ARM CortexM4 RISC 256kB Flash 100Pin UFBGA ECOPACK2 Tray (Alt: STM32L431VCI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks, 0 Days | EBV - 79040 |
|
Buy Now |
US Tariff Estimator: STM32L431VCI6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L431VCI6
STM32L431VCI6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L431VCI6 Part Data Attributes
|
|
STM32L431VCI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431VCI6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga100,12x12,20 | |
| Manufacturer Package Code | UFBGA 100 7x7x0.6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B100 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 83 | |
| Number of Serial I/Os | 5 | |
| Number of Terminals | 100 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA100,12X12,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 9.8 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L431VCI6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L431VCI6 is 32 MHz.
-
The STM32L431VCI6 has 256 KB of flash memory.
-
Yes, the STM32L431VCI6 is designed for low power consumption and can operate in various low-power modes, including Stop mode, Standby mode, and Shutdown mode.
-
Yes, the STM32L431VCI6 has a built-in USB 2.0 full-speed device interface.
-
Yes, the STM32L431VCI6 has a 12-bit analog-to-digital converter (ADC) with up to 10 channels.