Part Details for STM32L432KCU6 by STMicroelectronics
Results Overview of STM32L432KCU6 by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L432KCU6 Information
STM32L432KCU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L432KCU6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9576
|
Newark | Mcu, 32 Bit, 256Kb, 80Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32L432KCU6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22809 |
|
$2.8800 / $4.9300 | Buy Now |
|
DISTI #
497-16578-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 32UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8957 In Stock |
|
$2.6346 / $4.7900 | Buy Now |
|
DISTI #
STM32L432KCU6
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 32-Pin QFN ECOPACK2 Tray - Trays (Alt: STM32L432KCU6) COO: China RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 2450 |
|
$2.4379 / $2.6004 | Buy Now |
|
DISTI #
51AC9576
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 32-Pin QFN ECOPACK2 Tray - Bulk (Alt: 51AC9576) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 483 Partner Stock |
|
$2.8000 / $4.7900 | Buy Now |
|
DISTI #
511-STM32L432KCU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash , USB RoHS: Compliant | 9441 |
|
$2.6300 / $4.7900 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, USB COO: France RoHS: Compliant Min Qty: 1 | 9846 |
|
$2.7400 / $4.6900 | Buy Now |
|
|
Future Electronics | STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.1200 | Buy Now |
|
DISTI #
67613090
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 479 |
|
$2.9843 / $4.7500 | Buy Now |
|
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M4 CPU, 80MHZ, CMOS | 36 |
|
$6.1200 / $9.1800 | Buy Now |
|
DISTI #
67613090
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 479 |
|
$2.9843 / $4.7500 | Buy Now |
US Tariff Estimator: STM32L432KCU6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L432KCU6
STM32L432KCU6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L432KCU6 Part Data Attributes
|
|
STM32L432KCU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L432KCU6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Manufacturer Package Code | UFQFPN 32 5x5x0.55 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 2018-05-25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating-Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 32 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 9.8 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L432KCU6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L432KCU6 is 32 MHz.
-
The STM32L432KCU6 has 256 KB of flash memory.
-
Yes, the STM32L432KCU6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
No, the STM32L432KCU6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
Yes, the STM32L432KCU6 is designed for low-power applications and can be used in battery-powered devices. It has a low power consumption mode and can operate at a low voltage.