Part Details for STM32L432KCU6TR by STMicroelectronics
Results Overview of STM32L432KCU6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L432KCU6TR Information
STM32L432KCU6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L432KCU6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32L432KCU6TR-ND
|
DigiKey | STM32L432KCU6TR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6331 | Buy Now |
|
DISTI #
STM32L432KCU6TR
|
Avnet Americas | - Tape and Reel (Alt: STM32L432KCU6TR) COO: China RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5541 / $2.7861 | Buy Now |
|
DISTI #
511-STM32L432KCU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memor RoHS: Compliant | 2529 |
|
$2.6300 / $6.4500 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, USB COO: France RoHS: Compliant Min Qty: 1 | 4039 |
|
$3.2000 / $6.3200 | Buy Now |
|
DISTI #
STM32L432KCU6TR
|
IBS Electronics | STM32L432KCU6TR by ST MICROELECTRONICS is a 32-bit ARM Cortex-M4 MCU with 256KB Flash, 64KB SRAM, 80MHz CPU, ultra-low power, and rich connectivity options, ideal for IoT and embedded applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.1780 | Buy Now |
|
DISTI #
STM32L432KCU6TR
|
Avnet Silica | (Alt: STM32L432KCU6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L432KCU6TR
|
EBV Elektronik | (Alt: STM32L432KCU6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32L432KCU6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L432KCU6TR
STM32L432KCU6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L432KCU6TR Part Data Attributes
|
|
STM32L432KCU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L432KCU6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-XQCC-N32 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 32 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| RAM (bytes) | 65536 | |
| RAM (words) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 9.8 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L432KCU6TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STM32L432KCU6TR is -40°C to 85°C (industrial grade) and -40°C to 125°C (extended grade).
-
The clock speed of the STM32L432KCU6TR can be configured using the Clock Control Register (RCC) and the Power Management Unit (PMU). The clock speed can be set to 32 kHz, 1 MHz, 4 MHz, 8 MHz, 16 MHz, 24 MHz, 32 MHz, or 48 MHz.
-
The maximum current consumption of the STM32L432KCU6TR depends on the operating mode and frequency. In Run mode, the maximum current consumption is around 350 μA/MHz at 3.3 V and 25°C. In Low Power Run mode, the maximum current consumption is around 150 μA/MHz at 3.3 V and 25°C.
-
The STM32L432KCU6TR has several low-power modes, including Sleep mode, Stop mode, and Standby mode. These modes can be entered using the Power Management Unit (PMU) and can help reduce power consumption. The device can wake up from these modes using various wake-up sources, such as interrupts, timers, and external events.
-
The VBAT pin on the STM32L432KCU6TR is used to power the Real-Time Clock (RTC) and the backup registers. It is recommended to connect a battery or a supercapacitor to this pin to maintain the RTC and backup registers when the main power supply is turned off.