Part Details for STM32L433RCT3 by STMicroelectronics
Results Overview of STM32L433RCT3 by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L433RCT3 Information
STM32L433RCT3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L433RCT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC6763
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L433RCT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1309 |
|
$4.4000 / $4.7700 | Buy Now |
|
DISTI #
497-17967-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8251 In Stock |
|
$3.6340 / $6.3600 | Buy Now |
|
DISTI #
STM32L433RCT3
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32L433RCT3) COO: China RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2557 / $3.7209 | Buy Now |
|
DISTI #
STM32L433RCT3
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32L433RCT3) COO: China RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2557 / $3.7209 | Buy Now |
|
DISTI #
511-STM32L433RCT3
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash , LCD, USB RoHS: Compliant | 684 |
|
$3.6100 / $6.3600 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, LCD, USB COO: France RoHS: Compliant Min Qty: 1 | 684 |
|
$3.8500 / $6.2300 | Buy Now |
|
DISTI #
STM32L433RCT3
|
TME | IC: STM32 ARM microcontroller, 80MHz, LQFP64, 1.71÷3.6VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$5.9000 / $8.5600 | RFQ |
|
DISTI #
STM32L433RCT3
|
Avnet Silica | MCU 32Bit ARM CortexM4F RISC 256KB Flash 171V to 36V 64Pin LQFP Tray (Alt: STM32L433RCT3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitARMCortex-M4FRISC256KBFlash1.71Vto3.6V64-PinLQFPTray | 22700 |
|
RFQ | |
|
DISTI #
STM32L433RCT3
|
EBV Elektronik | MCU 32Bit ARM CortexM4F RISC 256KB Flash 171V to 36V 64Pin LQFP Tray (Alt: STM32L433RCT3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |