Part Details for STM32L433VCT6 by STMicroelectronics
Results Overview of STM32L433VCT6 by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L433VCT6 Information
STM32L433VCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L433VCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AC5433
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Tqfp-100, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32L433VCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$3.9400 / $6.3900 | Buy Now |
|
DISTI #
497-16584-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
454 In Stock |
|
$3.5034 / $6.2000 | Buy Now |
|
DISTI #
STM32L433VCT6
|
Avnet Americas | ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB - Trays (Alt: STM32L433VCT6) COO: Italy RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2524 / $3.7170 | Buy Now |
|
DISTI #
511-STM32L433VCT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash , LCD, USB RoHS: Compliant | 1513 |
|
$3.2500 / $6.2000 | Buy Now |
|
DISTI #
V36:1790_14472094
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 | Americas - 186268 |
|
$3.1870 / $3.9840 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, LCD, USB COO: France RoHS: Compliant Min Qty: 1 | 1515 |
|
$3.7600 / $6.0800 | Buy Now |
|
DISTI #
78403703
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 186268 |
|
$3.1870 | Buy Now |
|
DISTI #
V36:1790_14472094
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 | Americas - 186268 |
|
$3.1870 / $3.9840 | Buy Now |
|
DISTI #
78403703
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 186268 |
|
$3.1870 | Buy Now |
|
DISTI #
STM32L433VCT6
|
TME | IC: STM32 ARM microcontroller, 80MHz, LQFP100, 1.71÷3.6VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$5.8900 / $8.4900 | RFQ |
US Tariff Estimator: STM32L433VCT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L433VCT6
STM32L433VCT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L433VCT6 Part Data Attributes
|
|
STM32L433VCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L433VCT6
STMicroelectronics
RISC Microcontroller, 32-Bit, 80MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Manufacturer Package Code | LQFP 100 14x14x1.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2018-05-25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 48 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Length | 14 Mm | |
| Number of I/O Lines | 83 | |
| Number of Terminals | 100 | |
| PWM Channels | Yes | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Speed | 80 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L433VCT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L433VCT6 is 80 MHz.
-
The STM32L433VCT6 has 256 KB of flash memory.
-
Yes, the STM32L433VCT6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
The power consumption of the STM32L433VCT6 in low-power mode (Stop mode) is approximately 1.3 μA/MHz.
-
No, the STM32L433VCT6 does not have a built-in USB interface. However, it has a USB OTG_FS interface that can be used to implement USB functionality.