-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L452RCI6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC6782
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Ufbga-64, Product Range:Arm Cortex-M4 Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:256Kb, Ram Memory Size:160Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L452RCI6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4700 / $5.7300 | Buy Now |
|
DISTI #
497-17983-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1411 In Stock |
|
$3.1761 / $5.6800 | Buy Now |
|
DISTI #
STM32L452RCI6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray - Bulk (Alt: STM32L452RCI6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9497 / $3.3711 | Buy Now |
|
DISTI #
511-STM32L452RCI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash USB Device, DFS RoHS: Compliant | 2393 |
|
$3.1900 / $5.4100 | Buy Now |
|
DISTI #
V36:1790_17042626
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2509 | Americas - 5880 |
|
$2.8970 / $5.0240 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, USB Device, DFSDM COO: Taiwan RoHS: Compliant Min Qty: 1 | 2393 |
|
$3.3000 / $5.5700 | Buy Now |
|
DISTI #
89526418
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin UFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2509 | Americas - 5880 |
|
$2.8970 / $5.0240 | Buy Now |
|
DISTI #
V36:1790_17042626
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2509 | Americas - 5880 |
|
$2.8970 / $5.0240 | Buy Now |
|
DISTI #
89526418
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2509 | Americas - 5880 |
|
$2.8970 / $5.0240 | Buy Now |
|
DISTI #
V36:1790_17042626
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2509 | Americas - 5880 |
|
$2.8970 / $5.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STM32L452RCI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L452RCI6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga64,8x8,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2018-05-28 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B64 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 52 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 64 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA64,8X8,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 163840 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 10.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
The maximum clock frequency of the STM32L452RCI6 is 32 MHz.
The STM32L452RCI6 has 256 KB of flash memory.
Yes, the STM32L452RCI6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
No, the STM32L452RCI6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
Yes, the STM32L452RCI6 is rated for operation in the industrial temperature range of -40°C to 85°C.