-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L462CEU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AC5573
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:512Kb, Ram Memory Size:160Kb, No. Of Pins:48Pins, Rohs Compliant: Yes |Stmicroelectronics STM32L462CEU6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1913 |
|
$6.0000 / $8.5700 | Buy Now |
|
DISTI #
STM32L462CEU6
|
Avnet Americas | ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 512 KB - Bulk (Alt: STM32L462CEU6) COO: China RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7110 / $3.9489 | Buy Now |
|
DISTI #
511-STM32L462CEU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Device, AES RoHS: Compliant | 6683 |
|
$3.8300 / $6.7200 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, AES-256, DFSDM COO: Taiwan RoHS: Compliant Min Qty: 1 | 6683 |
|
$3.9500 / $6.5900 | Buy Now |
|
|
Future Electronics | STM32L Series 512 kB Flash 160 KB RAM 80 MHz 32-Bit Microcontroller - UQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks | 0 |
|
$3.2600 | Buy Now |
|
|
Quest Components | 140 |
|
$6.5736 / $11.9520 | Buy Now | |
|
DISTI #
STM32L462CEU6
|
IBS Electronics | MCU 32-BIT ARM CORTEX-M4F RISC 512KB FLASH 1.71V TO 3.6V 48-PIN UFQFPN TRAY Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5080 / $4.8860 | Buy Now |
|
DISTI #
STM32L462CEU6
|
Avnet Silica | ARM MCU STM32 Family STM32L4 Series Microcontrollers ARM CortexM4 32 bit 80 MHz 512 KB (Alt: STM32L462CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L462CEU6
|
EBV Elektronik | ARM MCU STM32 Family STM32L4 Series Microcontrollers ARM CortexM4 32 bit 80 MHz 512 KB (Alt: STM32L462CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | EBV - 3120 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 512KB FLSH 48UFQFPN | 13460 |
|
$4.8031 / $7.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STM32L462CEU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L462CEU6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 38 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 48 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 163840 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 10.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
The maximum clock frequency of the STM32L462CEU6 is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
The internal voltage regulator (VREG) on the STM32L462CEU6 can be configured using the PWR_VREG register. The VREG can be set to 1.2V, 1.5V, or 1.8V, depending on the application requirements.
The maximum current consumption of the STM32L462CEU6 depends on the operating mode and frequency. In Run mode, the maximum current consumption is around 350 μA/MHz, while in Low Power Run mode, it is around 150 μA/MHz.
The internal RTC on the STM32L462CEU6 can be used by configuring the RTC registers (RTC_CR, RTC_ISR, etc.) and using the RTC clock source (LSI, LSE, or HSE). The RTC can be used to generate alarms, calendar events, and timestamps.
The VBAT pin on the STM32L462CEU6 is used to connect a battery or a supercapacitor to power the internal RTC and backup registers when the main power supply is turned off. This allows the RTC to maintain its clock and calendar information even when the main power is off.