Part Details for STM32L475RGT7TR by STMicroelectronics
Results Overview of STM32L475RGT7TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L475RGT7TR Information
STM32L475RGT7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L475RGT7TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32L475RGT7TR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6750 | Buy Now |
|
DISTI #
STM32L475RGT7TR
|
Avnet Americas | STMSTM32L475RGT7TR - Tape and Reel (Alt: STM32L475RGT7TR) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.5047 / $5.9074 | Buy Now |
|
DISTI #
511-STM32L475RGT7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash , USB OTG, DFSDM RoHS: Compliant | 0 |
|
$5.6700 | Order Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, DFSDM COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$6.8300 / $10.1100 | Buy Now |
|
DISTI #
STM32L475RGT7TR
|
Avnet Silica | STMSTM32L475RGT7TR (Alt: STM32L475RGT7TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L475RGT7TR
|
EBV Elektronik | STMSTM32L475RGT7TR (Alt: STM32L475RGT7TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 8496 |
|
RFQ |
US Tariff Estimator: STM32L475RGT7TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L475RGT7TR
STM32L475RGT7TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L475RGT7TR Part Data Attributes
|
|
STM32L475RGT7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L475RGT7TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 51 | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 64 | |
| Number of Timers | 14 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 12.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L475RGT7TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STM32L475RGT7TR is -40°C to 85°C (industrial grade) and -40°C to 125°C (extended grade).
-
The internal clock source can be configured using the Clock Security System (CSS) and the Power Management Unit (PMU). The HSE (High-Speed External) clock, LSE (Low-Speed External) clock, HSI (High-Speed Internal) clock, and LSI (Low-Speed Internal) clock can be used as clock sources. The clock configuration is done using the RCC (Reset and Clock Control) registers.
-
The maximum current consumption of the STM32L475RGT7TR depends on the operating mode and the clock frequency. In Run mode, the maximum current consumption is around 350 mA at 32 MHz with all peripherals enabled. In Low Power Run mode, the maximum current consumption is around 150 mA at 32 MHz with all peripherals enabled. In Sleep mode, the current consumption is around 20 mA at 32 kHz with all peripherals disabled.
-
The DMA controller can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller has 12 channels, each of which can be configured to transfer data between a peripheral and memory. The DMA controller is configured using the DMA registers and the peripheral registers.
-
The Bootloader is a pre-programmed firmware that allows the microcontroller to boot from a serial interface (such as USART, SPI, or I2C) or from a memory device (such as Flash or SD card). The Bootloader can be used to update the firmware of the microcontroller or to load a new application.