Part Details for STM32L476JGY6TR by STMicroelectronics
Results Overview of STM32L476JGY6TR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L476JGY6TR Information
STM32L476JGY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L476JGY6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-17539-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 72WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15663 In Stock |
|
$5.0968 / $8.8800 | Buy Now |
|
DISTI #
STM32L476JGY6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 1 MB - Tape and Reel (Alt: STM32L476JGY6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.6904 / $5.3604 | Buy Now |
|
DISTI #
511-STM32L476JGY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD RoHS: Compliant | 11209 |
|
$4.7800 / $8.8800 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM COO: Taiwan RoHS: Compliant Min Qty: 1 | 11209 |
|
$5.3300 / $8.7000 | Buy Now |
|
|
Future Electronics | STM32L Series 1 MB Flash 128 kB SRAM 80 MHz 32-Bit Microcontroller - WLCSP-72 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.4200 | Buy Now |
|
DISTI #
67613943
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 72-Pin WLCSP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 8330 |
|
$5.9346 / $8.8600 | Buy Now |
|
|
Quest Components | 162 |
|
$6.6330 / $12.0600 | Buy Now | |
|
|
Quest Components | 35 |
|
$5.0250 / $10.0500 | Buy Now | |
|
DISTI #
STM32L476JGY6TR
|
IBS Electronics | ULTRA-LOW-POWER WITH FPU ARM CORTEX-M4 MCU 80 MHZ WITH 1 MBYTE FLASH LCD USB OTG Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$5.4740 | Buy Now |
|
DISTI #
STM32L476JGY6TR
|
Avnet Silica | ARM MCU STM32 Family STM32L4 Series Microcontrollers ARM CortexM4 32 bit 80 MHz 1 MB (Alt: STM32L476JGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: STM32L476JGY6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L476JGY6TR
STM32L476JGY6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L476JGY6TR Part Data Attributes
|
|
STM32L476JGY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L476JGY6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA72
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga72,9x9,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 2 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PBGA-B72 | |
| Length | 4.4084 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 57 | |
| Number of Terminals | 72 | |
| Number of Timers | 17 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA72,9X9,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 131072 | |
| RAM (words) | 65536 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.585 Mm | |
| Speed | 80 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.7594 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L476JGY6TR
This table gives cross-reference parts and alternative options found for STM32L476JGY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476JGY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L476JGY3PXXX | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JGY6TR vs STM32L476JGY3PXXX |
| STM32L476JGY7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA72 | STM32L476JGY6TR vs STM32L476JGY7TR |
| STM32L476JGY7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA72 | STM32L476JGY6TR vs STM32L476JGY7XXX |
| STM32L476JGY3PTR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JGY6TR vs STM32L476JGY3PTR |
| STM32L476JGY7PXXX | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JGY6TR vs STM32L476JGY7PXXX |
| STM32L476JGY7PTR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JGY6TR vs STM32L476JGY7PTR |
| STM32L476JGY3TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA72 | STM32L476JGY6TR vs STM32L476JGY3TR |
| STM32L476JGY6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA72 | STM32L476JGY6TR vs STM32L476JGY6XXX |
STM32L476JGY6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L476JGY6TR is 80 MHz.
-
The STM32L476JGY6TR has 1 MB of flash memory.
-
The power consumption of the STM32L476JGY6TR in low-power mode (Stop mode) is approximately 1.4 μA/MHz.
-
Yes, the STM32L476JGY6TR has a built-in USB 2.0 full-speed interface.
-
The STM32L476JGY6TR can operate at 1.71V to 3.6V, but it is not recommended to operate it at 5V.