Part Details for STM32L476QGI6 by STMicroelectronics
Results Overview of STM32L476QGI6 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L476QGI6 Information
STM32L476QGI6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L476QGI6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-17540-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 132UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
885 In Stock |
|
$5.9642 / $9.1300 | Buy Now |
|
DISTI #
STM32L476QGI6
|
Avnet Americas | ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit - Trays (Alt: STM32L476QGI6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 416 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1248 |
|
$5.7853 / $6.0516 | Buy Now |
|
DISTI #
511-STM32L476QGI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD RoHS: Compliant | 4393 |
|
$5.9700 / $9.1300 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM COO: France RoHS: Compliant Min Qty: 1 | 4393 |
|
$5.8500 / $8.9500 | Buy Now |
|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
|
Quest Components | 98 |
|
$8.7246 / $14.1480 | Buy Now | |
|
|
Quest Components | 30 |
|
$5.8950 / $11.7900 | Buy Now | |
|
DISTI #
STM32L476QGI6
|
IBS Electronics | ULTRA-LOW-POWER WITH FPU ARM CORTEX-M4 MCU 80 MHZ WITH 1 MBYTE FLASH LCD USB OTG Min Qty: 2496 Package Multiple: 1 | 2496 |
|
$6.9160 | Buy Now |
|
DISTI #
STM32L476QGI6
|
Avnet Silica | ARM MCU Ultra Low Power STM32 Family STM32L4 Series Microcontrollers ARM CortexM4 32 bit (Alt: STM32L476QGI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks, 0 Days | Silica - 416 |
|
Buy Now | |
|
DISTI #
STM32L476QGI6
|
EBV Elektronik | ARM MCU Ultra Low Power STM32 Family STM32L4 Series Microcontrollers ARM CortexM4 32 bit (Alt: STM32L476QGI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks, 0 Days | EBV - 2496 |
|
Buy Now |
US Tariff Estimator: STM32L476QGI6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L476QGI6
STM32L476QGI6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L476QGI6 Part Data Attributes
|
|
STM32L476QGI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L476QGI6
STMicroelectronics
RISC Microcontroller, 32-Bit, 80MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, | |
| Manufacturer Package Code | UFBGA 7X7X0.6 132L P 0.5 R 12X12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Clock Frequency-Max | 48 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 109 | |
| Number of Terminals | 132 | |
| PWM Channels | Yes | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Speed | 80 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L476QGI6
This table gives cross-reference parts and alternative options found for STM32L476QGI6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476QGI6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L476QGI6PXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA132 | STM32L476QGI6 vs STM32L476QGI6PXXX |
| STM32L486QGI6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA132 | STM32L476QGI6 vs STM32L486QGI6XXX |
| STM32L486QGI6PXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 80MHz | STM32L476QGI6 vs STM32L486QGI6PXXX |
| STM32L486QGI6PTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 80MHz | STM32L476QGI6 vs STM32L486QGI6PTR |
| STM32L486QGI3PXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 80MHz | STM32L476QGI6 vs STM32L486QGI3PXXX |
| STM32L486QGI6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA132 | STM32L476QGI6 vs STM32L486QGI6TR |
STM32L476QGI6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L476QGI6 is 80 MHz, but it can be overclocked to 100 MHz with a reduced voltage supply.
-
The clock tree in the STM32L476QGI6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to control the voltage regulator and power modes.
-
The VBAT pin on the STM32L476QGI6 is used to connect a battery or a supercapacitor to provide power to the real-time clock (RTC) and the backup registers when the main power supply is turned off.
-
The STM32L476QGI6 has several low-power modes, including Sleep, Stop, and Standby modes. These modes can be entered using the Power Down (PWR_DWN) bit in the Power Control Register (PWR_CR). The device can wake up from these modes using various wake-up sources, such as interrupts or external events.
-
The maximum amount of current that the STM32L476QGI6 can supply to an external device depends on the specific pin and the operating conditions. However, the maximum current that can be sourced or sunk by a GPIO pin is typically around 20-25 mA.