STM32L476QGI6TR
STMicroelectronics
Description: Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM

Overview of STM32L476QGI6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Healthcare Renewable Energy Robotics and Drones

Price & Stock for STM32L476QGI6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-19380-1-ND
DigiKey IC MCU 32BIT 1MB FLASH 132UFBGA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4752
In Stock
  • 1 $9.0500
  • 10 $6.3900
  • 25 $5.9644
  • 2,500 $5.9642
$5.9642 / $9.0500 Buy Now
DISTI # STM32L476QGI6TR
Avnet Americas MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UF-BGA T/R - Tape and Reel (Alt: STM32L476QGI6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,500 $6.0776
$6.0776 Buy Now
DISTI # 511-STM32L476QGI6TR
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD RoHS: Compliant 2263
  • 1 $7.9100
  • 10 $6.3900
  • 25 $6.0300
  • 2,500 $5.9600
$5.9600 / $7.9100 Buy Now
STMicroelectronics Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM RoHS: Compliant Min Qty: 1 2263
  • 1 $7.7500
  • 10 $6.2600
  • 25 $5.9100
  • 100 $5.9100
  • 250 $5.9100
  • 500 $5.9100
$5.9100 / $7.7500 Buy Now
Future Electronics IC 32BIT, microcontroller 1MB FLASH 132 UFBGA package RoHS: Compliant pbFree: Yes Min Qty: 1623 Package Multiple: 1623 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,623 $5.9600
$5.9600 Buy Now
Future Electronics IC 32BIT, microcontroller 1MB FLASH 132 UFBGA package RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,500 $6.2700
$6.2700 Buy Now
DISTI # 78828967
Verical MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2350 Americas - 2500
  • 2,500 $6.5191
$6.5191 Buy Now
ComSIT USA RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA132 RoHS: Compliant Stock EU - 0
Stock US - 12107
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STM32L476QGI6TR
Avnet Silica MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UF-BGA T/R (Alt: STM32L476QGI6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 17500
Buy Now
DISTI # STM32L476QGI6TR
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UF-BGA T/R (Alt: STM32L476QGI6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 45000
Buy Now
Win Source Electronics IC MCU 32BIT 1MB FLASH 132UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 132-UFBGA (7x7) 14300
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for STM32L476QGI6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L476QGI6TR by STMicroelectronics

STM32L476QGI6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
UFBGA-132
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B132
JESD-609 Code
e2
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
14
Number of External Interrupts
16
Number of I/O Lines
109
Number of Terminals
132
Number of Timers
17
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA132,12X12,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
131072
RAM (words)
65536
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
80 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L476QGI6TR
    STMicroelectronics
    Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM
    VS

Alternate Parts for STM32L476QGI6TR

This table gives cross-reference parts and alternative options found for STM32L476QGI6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476QGI6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L486QGI RISC Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L486QGI
STM32L476QGI7PTR RISC Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L476QGI7PTR
STM32L486QGI6XXX RISC MICROCONTROLLER STMicroelectronics STM32L476QGI6TR vs STM32L486QGI6XXX
STM32L476QGI6PXXX RISC Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L476QGI6PXXX
STM32L486QGI7PXXX Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L486QGI7PXXX
STM32L486QGI7TR RISC MICROCONTROLLER STMicroelectronics STM32L476QGI6TR vs STM32L486QGI7TR
STM32L486QGI7XXX RISC MICROCONTROLLER STMicroelectronics STM32L476QGI6TR vs STM32L486QGI7XXX
STM32L476QGI6 Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476QGI6TR vs STM32L476QGI6
STM32L476QGI6P Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476QGI6TR vs STM32L476QGI6P
STM32L486QGI6TR Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, AES-256, DFSDM STMicroelectronics STM32L476QGI6TR vs STM32L486QGI6TR
Part Number Description Manufacturer Compare
STM32L476QGI3PTR RISC Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L476QGI3PTR
STM32L476QGI RISC Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L476QGI
STM32L486QGI3TR RISC MICROCONTROLLER STMicroelectronics STM32L476QGI6TR vs STM32L486QGI3TR
STM32L476QGI7XXX 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA132, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-132 STMicroelectronics STM32L476QGI6TR vs STM32L476QGI7XXX
STM32L476QGI6 Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476QGI6TR vs STM32L476QGI6
STM32L486QGI RISC Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L486QGI
STM32L486QGI3PXXX Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L486QGI3PXXX
STM32L476QGI7TR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA132, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-132 STMicroelectronics STM32L476QGI6TR vs STM32L476QGI7TR
STM32L486QGI7PTR Microcontroller STMicroelectronics STM32L476QGI6TR vs STM32L486QGI7PTR
STM32L486QGI7TR RISC MICROCONTROLLER STMicroelectronics STM32L476QGI6TR vs STM32L486QGI7TR

Related Parts for STM32L476QGI6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L476QGI6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L476QGI6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L476QGI6TR would you like to use for your alert(s)?
  • Please alert me when STM32L476QGI6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L476QGI6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L476QGI6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L476QGI6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L476QGI6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L476QGI6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: