Part Details for STM32L476ZGT6TR by STMicroelectronics
Results Overview of STM32L476ZGT6TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L476ZGT6TR Information
STM32L476ZGT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L476ZGT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AC3264
|
Newark | Stm32L |Stmicroelectronics STM32L476ZGT6TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
60AK9180
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32L476ZGT6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.7800 / $11.2800 | Buy Now |
|
DISTI #
497-STM32L476ZGT6CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1150 In Stock |
|
$6.5896 / $10.9500 | Buy Now |
|
DISTI #
STM32L476ZGT6TR
|
Avnet Americas | STMSTM32L476ZGT6TR - Tape and Reel (Alt: STM32L476ZGT6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.0948 / $6.9654 | Buy Now |
|
DISTI #
511-STM32L476ZGT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD RoHS: Compliant | 271 |
|
$6.5800 / $10.9500 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM COO: France RoHS: Compliant Min Qty: 1 | 271 |
|
$6.6800 / $10.7300 | Buy Now |
|
DISTI #
STM32L476ZGT6TR
|
IBS Electronics | ULTRA-LOW-POWER WITH FPU ARM CORTEX-M4 MCU 80 MHZ WITH 1 MBYTE FLASH LCD USB OTG DFSDM Min Qty: 500 Package Multiple: 1 | 3000 |
|
$7.4200 | Buy Now |
|
DISTI #
STM32L476ZGT6TR
|
Avnet Silica | STMSTM32L476ZGT6TR (Alt: STM32L476ZGT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L476ZGT6TR
|
EBV Elektronik | STMSTM32L476ZGT6TR (Alt: STM32L476ZGT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) | 13620 |
|
$4.1740 / $5.3913 | Buy Now |
US Tariff Estimator: STM32L476ZGT6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L476ZGT6TR
STM32L476ZGT6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L476ZGT6TR Part Data Attributes
|
|
STM32L476ZGT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L476ZGT6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp144,.86sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 114 | |
| Number of Terminals | 144 | |
| Number of Timers | 17 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.86SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 131072 | |
| RAM (words) | 65536 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 80 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L476ZGT6TR
This table gives cross-reference parts and alternative options found for STM32L476ZGT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476ZGT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L476ZGT7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP144 | STM32L476ZGT6TR vs STM32L476ZGT7TR |
STM32L476ZGT6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L476ZGT6TR is 80 MHz, but it can be overclocked to 100 MHz with a reduced voltage supply.
-
To achieve the lowest power consumption, configure the clock tree to use the HSE (High-Speed External) clock source, and enable the Power Save Mode (PSM) and the Adaptive Voltage Scaling (AVS) features.
-
The STM32L476ZGT6TR has 1 MB of Flash memory and 128 KB of SRAM.
-
To use the DMA controller, configure the DMA channel to transfer data between peripherals and memory, and use the DMA interrupt to handle transfer completion.
-
The VBAT pin is used to supply power to the real-time clock (RTC) and the backup registers. Connect a battery or a supercapacitor to the VBAT pin to maintain the RTC and backup registers during power-down mode.