-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L4P5CEU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AH9109
|
Newark | Mcu, 32Bit, 120Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32L4+ Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32L4P5CEU6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 974 |
|
$6.1900 / $7.3100 | Buy Now |
|
DISTI #
497-STM32L4P5CEU6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1832 In Stock |
|
$5.0468 / $8.4700 | Buy Now |
|
DISTI #
STM32L4P5CEU6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M4 512KByte Flash 1.7V to 3.6V 48-Pin UFQFPN - Trays (Alt: STM32L4P5CEU6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5903 / $5.2460 | Buy Now |
|
DISTI #
511-STM32L4P5CEU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 512 kbytes of Flash USB OTG, DFSDM RoHS: Compliant | 1839 |
|
$4.9900 / $8.1500 | Buy Now |
|
DISTI #
V36:1790_24447028
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 | Americas - 5751 |
|
$4.3220 / $5.3010 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 512 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART COO: Taiwan RoHS: Compliant Min Qty: 1 | 429 |
|
$4.9900 / $7.9900 | Buy Now |
|
DISTI #
81054359
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 5751 |
|
$4.3220 / $5.3010 | Buy Now |
|
DISTI #
V36:1790_24447028
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 | Americas - 5751 |
|
$4.3220 / $5.3010 | Buy Now |
|
DISTI #
81054359
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 5751 |
|
$4.3220 / $5.3010 | Buy Now |
|
DISTI #
V36:1790_24447028
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 | Americas - 5751 |
|
$4.3220 / $5.3010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STM32L4P5CEU6
STMicroelectronics
Buy Now
|
Compare Parts:
STM32L4P5CEU6
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
The maximum clock frequency of the STM32L4P5CEU6 is 80 MHz.
The STM32L4P5CEU6 has 512 KB of flash memory.
The power consumption of the STM32L4P5CEU6 in low-power mode (Stop mode) is approximately 350 nA/MHz.
Yes, the STM32L4P5CEU6 has a built-in USB 2.0 full-speed interface.
Yes, the STM32L4P5CEU6 can operate at a voltage range of 1.71V to 3.6V, including 1.8V.