Part Details for STM32L4S9AII6 by STMicroelectronics
Results Overview of STM32L4S9AII6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L4S9AII6 Information
STM32L4S9AII6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L4S9AII6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AC7581
|
Newark | Mcu, Arm Cortex-M4, 120Mhz, Ufbga-169, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:2Mb, Ram Memory Size:640Kb, No. Of Pins:169Pins, Rohs Compliant: Yes |Stmicroelectronics STM32L4S9AII6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.5200 / $13.7900 | Buy Now |
|
DISTI #
497-18053-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7122 In Stock |
|
$9.0840 / $13.3900 | Buy Now |
|
DISTI #
STM32L4S9AII6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 2MB Flash 1.71V to 3.6V 169-Pin UFBGA Tray - Trays (Alt: STM32L4S9AII6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.6186 / $9.8499 | Buy Now |
|
DISTI #
511-STM32L4S9AII6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 2048 kbytes of Flash USB OTG, DFSD RoHS: Compliant | 4280 |
|
$9.0800 / $13.3900 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, LCD-TFT, MIPI DSI, AES-256, HASH COO: Taiwan RoHS: Compliant Min Qty: 1 | 4280 |
|
$8.9000 / $13.1200 | Buy Now |
|
DISTI #
STM32L4S9AII6
|
Avnet Silica | MCU 32Bit ARM CortexM4F RISC 2MB Flash 171V to 36V 169Pin UFBGA Tray (Alt: STM32L4S9AII6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks, 0 Days | Silica - 1248 |
|
Buy Now | |
|
DISTI #
STM32L4S9AII6
|
EBV Elektronik | MCU 32Bit ARM CortexM4F RISC 2MB Flash 171V to 36V 169Pin UFBGA Tray (Alt: STM32L4S9AII6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks, 0 Days | EBV - 1248 |
|
Buy Now |
US Tariff Estimator: STM32L4S9AII6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L4S9AII6
STM32L4S9AII6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L4S9AII6 Part Data Attributes
|
|
STM32L4S9AII6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L4S9AII6
STMicroelectronics
RISC Microcontroller, 32-Bit, 120MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Clock Frequency-Max | 48 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Length | 7 Mm | |
| Number of I/O Lines | 136 | |
| Number of Terminals | 169 | |
| PWM Channels | Yes | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Speed | 120 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L4S9AII6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L4S9AII6 is 120 MHz.
-
The STM32L4S9AII6 has 1 MB of flash memory.
-
The power consumption of the STM32L4S9AII6 in low-power mode (Stop mode) is approximately 350 nA/MHz.
-
Yes, the STM32L4S9AII6 has a built-in USB 2.0 full-speed interface.
-
Yes, the STM32L4S9AII6 can operate at a voltage range of 1.71V to 3.6V, including 1.8V.