Part Details for STM32L562MEY6PTR by STMicroelectronics
Results Overview of STM32L562MEY6PTR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L562MEY6PTR Information
STM32L562MEY6PTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L562MEY6PTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK8279
|
Newark | Mcu, 32Bit, 110Mhz, Wlcsp-81, Product Range:Stm32 Family Stm32L5 Series Microcontrollers, Device Core:Arm Cortex-M33F, Data Bus Width:32 Bit, Operating Frequency Max:110Mhz, Program Memory Size:512Kb, No. Of Pins:81Pins Rohs Compliant: Yes |Stmicroelectronics STM32L562MEY6PTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3561 |
|
$5.8700 / $8.0200 | Buy Now |
|
DISTI #
497-STM32L562MEY6PTRCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 81WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4924 In Stock |
|
$5.3304 / $9.7000 | Buy Now |
|
DISTI #
STM32L562MEY6PTR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M33F RISC 512KB Flash 1.71V to 3.6V 81-Pin WLCSP T/R - Tape and Reel (Alt: STM32L562MEY6PTR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.3306 / $6.0921 | Buy Now |
|
DISTI #
511-STM32L562MEY6PTR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash RoHS: Compliant | 13300 |
|
$5.2000 / $7.7900 | Buy Now |
|
DISTI #
V72:2272_24076584
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 81-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 4865 |
|
$5.4690 / $6.1190 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 110 MHz with 512 kbytes of Flash memory COO: Taiwan RoHS: Compliant Min Qty: 1 | 13310 |
|
$5.7000 / $7.6300 | Buy Now |
|
DISTI #
65127432
|
Verical | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 81-Pin WLCSP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 4865 |
|
$5.4690 / $6.1190 | Buy Now |
|
DISTI #
V72:2272_24076584
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 81-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 4865 |
|
$5.4690 / $6.1190 | Buy Now |
|
DISTI #
65127432
|
Verical | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 81-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 4865 |
|
$5.4690 / $6.1190 | Buy Now |
|
DISTI #
V72:2272_24076584
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 81-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 4865 |
|
$5.4690 / $6.1190 | Buy Now |
US Tariff Estimator: STM32L562MEY6PTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L562MEY6PTR
STM32L562MEY6PTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L562MEY6PTR Part Data Attributes
|
|
STM32L562MEY6PTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L562MEY6PTR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 110MHz, CMOS, PBGA81
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga81,9x9,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 2018-10-12 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M33 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PBGA-B81 | |
| Length | 4.36 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 14 | |
| Number of I/O Lines | 54 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 81 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA81,9X9,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 393216 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.59 Mm | |
| Speed | 110 Mhz | |
| Supply Current-Max | 56.59 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.09 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L562MEY6PTR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STM32L562MEY6PTR is 32 MHz.
-
The STM32L562MEY6PTR has 512 KB of flash memory.
-
The power consumption of the STM32L562MEY6PTR in low-power mode (Stop mode) is approximately 1.3 μA/MHz.
-
Yes, the STM32L562MEY6PTR has a built-in USB 2.0 full-speed interface.
-
Yes, the STM32L562MEY6PTR can operate at a voltage range of 1.71V to 3.6V, including 1.8V.