Part Details for STM32MP135DAF7T by STMicroelectronics
Results Overview of STM32MP135DAF7T by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP135DAF7T Information
STM32MP135DAF7T by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32MP135DAF7T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32MP135DAF7TTR-ND
|
DigiKey | STM32MP135DAF7T Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4862 | Buy Now |
|
DISTI #
STM32MP135DAF7T
|
Avnet Americas | - Tape and Reel (Alt: STM32MP135DAF7T) COO: China RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.3216 / $5.8240 | Buy Now |
|
DISTI #
511-STM32MP135DAF7T
|
Mouser Electronics | Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
|
|
STMicroelectronics | 32-bit Arm Cortex-A7 1GHz MPU for Graphics COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$6.2600 / $9.6000 | Buy Now |
|
|
Vyrian | Active | 6454 |
|
RFQ |
US Tariff Estimator: STM32MP135DAF7T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32MP135DAF7T
STM32MP135DAF7T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32MP135DAF7T Part Data Attributes
|
|
STM32MP135DAF7T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135DAF7T
STMicroelectronics
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA320
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga, Bga320,21x21,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 13 Weeks | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 48 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B320 | |
| Length | 11 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 56 | |
| Number of Serial I/Os | 10 | |
| Number of Terminals | 320 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA320,21X21,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| RAM (words) | 172032 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 1000 Mhz | |
| Supply Current-Max | 268 Ma | |
| Supply Voltage-Max | 1.38 V | |
| Supply Voltage-Min | 1.32 V | |
| Supply Voltage-Nom | 1.35 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 11 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |