Part Details for STM32MP151CAB1 by STMicroelectronics
Results Overview of STM32MP151CAB1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP151CAB1 Information
STM32MP151CAB1 by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM32MP151CAB1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32MP151CAB1 Part Data Attributes
|
|
STM32MP151CAB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP151CAB1
STMicroelectronics
CMOS, PBGA354
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfbga-354 | |
| HTS Code | 8542.31.00.30 | |
| Date Of Intro | 2020-02-06 | |
| JESD-30 Code | S-PBGA-B354 | |
| Length | 16 Mm | |
| Number of Terminals | 354 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA354,19X19,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Packing Method | Tray; Tube | |
| Seated Height-Max | 1.29 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 16 Mm | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |