Part Details for STM32MP151CAB3 by STMicroelectronics
Results Overview of STM32MP151CAB3 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP151CAB3 Information
STM32MP151CAB3 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32MP151CAB3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AH5431
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STM32MP151CAB3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
STM32MP151CAB3-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 354LFBGA Min Qty: 504 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4063 | Buy Now |
|
DISTI #
STM32MP151CAB3
|
Avnet Americas | MPU STM32MP151C RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 354-Pin LFBGA Tray - Trays (Alt: STM32MP151CAB3) COO: France RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1841 / $7.5810 | Buy Now |
|
DISTI #
STM32MP151CAB3
|
Avnet Americas | MPU STM32MP151C RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 354-Pin LFBGA Tray - Trays (Alt: STM32MP151CAB3) COO: France RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1841 / $7.5810 | Buy Now |
|
DISTI #
511-STM32MP151CAB3
|
Mouser Electronics | Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Sec RoHS: Compliant | 0 |
|
$7.4000 | Order Now |
|
DISTI #
STM32MP151CAB3
|
Avnet Silica | MPU STM32MP151C RISC 32Bit 650MHz 12V135V15V18V33V 354Pin LFBGA Tray (Alt: STM32MP151CAB3) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32MP151CAB3
|
EBV Elektronik | MPU STM32MP151C RISC 32Bit 650MHz 12V135V15V18V33V 354Pin LFBGA Tray (Alt: STM32MP151CAB3) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 4491 |
|
RFQ |