Part Details for STM32MP213DAL3 by STMicroelectronics
Results Overview of STM32MP213DAL3 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP213DAL3 Information
STM32MP213DAL3 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32MP213DAL3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AN0009
|
Newark | Microprocessor, 1.5Ghz, Vfbga-361, |Stmicroelectronics STM32MP213DAL3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$11.1200 / $15.1700 | Buy Now |
|
DISTI #
497-STM32MP213DAL3-ND
|
DigiKey | M32MP Min Qty: 1008 Container: Tray |
0 Tray |
|
$10.1969 | Buy Now |
|
DISTI #
511-STM32MP213DAL3
|
Mouser Electronics | Microprocessors - MPU MPU with Arm Cortex-A35 at 1.2GHz, Cortex-M33 at 300MHz, 2xEthernet | 0 |
|
$10.2000 | Order Now |
US Tariff Estimator: STM32MP213DAL3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.