Part Details for STM32MP257CAK3 by STMicroelectronics
Results Overview of STM32MP257CAK3 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP257CAK3 Information
STM32MP257CAK3 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32MP257CAK3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32MP257CAK3-ND
|
DigiKey | STM32MP257CAK3 Min Qty: 714 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5309 | Buy Now |
|
DISTI #
STM32MP257CAK3
|
Avnet Americas | - Trays (Alt: STM32MP257CAK3) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 714 Package Multiple: 714 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.4812 / $17.4330 | Buy Now |
|
DISTI #
511-STM32MP257CAK3
|
Mouser Electronics | Microprocessors - MPU MPU Dual Arm Cortex-A35 1.2GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN RoHS: Compliant | 0 |
|
$16.2700 | Order Now |
|
|
STMicroelectronics | MPU with Dual Arm Cortex-A35 @1.2GHz, Cortex-M33 @400MHz, 3xEthernet (2+1 switch), 3xFD-CAN, LVDS/DSI, H.264, 3D GPU, AI/NN, Secure Boot, Cryptography, DRAM enc/dec, PKA COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$17.4600 / $24.4200 | Buy Now |
|
DISTI #
STM32MP257CAK3
|
Avnet Silica | (Alt: STM32MP257CAK3) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32MP257CAK3
|
EBV Elektronik | (Alt: STM32MP257CAK3) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32MP257CAK3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32MP257CAK3
STM32MP257CAK3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy