Part Details for STM32U073CBU6 by STMicroelectronics
Results Overview of STM32U073CBU6 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32U073CBU6 Information
STM32U073CBU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32U073CBU6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32U073CBU6-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 1 Container: Tray |
183 Tray |
|
$1.8037 / $3.2200 | Buy Now |
|
DISTI #
511-STM32U073CBU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, 48 MHz CPU RoHS: Compliant | 230 |
|
$1.9800 / $3.2200 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, LCD, USB, 56 MHz CPU COO: Taiwan Min Qty: 1 | 230 |
|
$1.8100 / $3.2200 | Buy Now |
|
DISTI #
STM32U073CBU6
|
TME | IC: STM32 ARM microcontroller, 56MHz, UFQFPN48, 1.71÷3.6VDC Min Qty: 1 | 0 |
|
$1.8000 / $2.9800 | RFQ |
US Tariff Estimator: STM32U073CBU6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32U073CBU6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32U073CBU6 Part Data Attributes
|
|
STM32U073CBU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32U073CBU6
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |