Part Details for STM32U535CET6 by STMicroelectronics
Results Overview of STM32U535CET6 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32U535CET6 Information
STM32U535CET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32U535CET6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32U535CET6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) |
721 In Stock |
|
$3.6002 / $6.2600 | Buy Now |
|
DISTI #
STM32U535CET6
|
Avnet Americas | - Trays (Alt: STM32U535CET6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2875 / $3.7571 | Buy Now |
|
DISTI #
STM32U535CET6
|
Avnet Americas | - Trays (Alt: STM32U535CET6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2875 / $3.7571 | Buy Now |
|
DISTI #
511-STM32U535CET6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash RoHS: Compliant | 507 |
|
$3.5100 / $6.2600 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 512 Kbytes of Flash memory COO: Taiwan RoHS: Compliant Min Qty: 1 | 507 |
|
$4.0300 / $6.1400 | Buy Now |
|
|
Future Electronics | STMicroelectronics Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Tray | 3000Tray |
|
$2.8600 | Buy Now |
|
DISTI #
STM32U535CET6
|
Avnet Silica | (Alt: STM32U535CET6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32U535CET6
|
EBV Elektronik | (Alt: STM32U535CET6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M33 160MHz 37 LQFP-48(7x7) Microcontrollers RoHS | 35 |
|
$6.6742 / $9.4092 | Buy Now |
US Tariff Estimator: STM32U535CET6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32U535CET6
STM32U535CET6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32U535CET6 Part Data Attributes
|
|
STM32U535CET6
STMicroelectronics
Buy Now
|
Compare Parts:
STM32U535CET6
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 13 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32U535CET6 Frequently Asked Questions (FAQ)
-
The STM32U535CET6 can operate from -40°C to 125°C (junction temperature), but the recommended operating temperature range is -40°C to 85°C for optimal performance and reliability.
-
The clock system on the STM32U535CET6 can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics, or by writing custom code using the STM32CubeMX software development tool.
-
The STM32U535CET6's core can run up to 160 MHz, while the peripherals can run up to 160 MHz (some peripherals may have lower maximum frequencies).
-
The STM32U535CET6 has several power-saving modes, including Sleep, Stop, and Standby modes. These modes can be configured using the STM32CubeMX software development tool or by writing custom code. The device can also be put into low-power modes using the PWR clock gate register.
-
The STM32U535CET6 has 512 KB of Flash memory and 256 KB of SRAM, with an additional 64 KB of SRAM for the Arm Cortex-M4 core.