-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32U575AGI6Q by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32U575AGI6Q-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 169UFBGA Min Qty: 2496 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7482 | Buy Now |
|
DISTI #
STM32U575AGI6Q
|
Avnet Americas | - Trays (Alt: STM32U575AGI6Q) COO: China RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5758 / $6.1426 | Buy Now |
|
DISTI #
STM32U575AGI6Q
|
Avnet Americas | - Trays (Alt: STM32U575AGI6Q) COO: China RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5758 / $6.1426 | Buy Now |
|
DISTI #
511-STM32U575AGI6Q
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 1Mbytes Flash memory RoHS: Compliant | 0 |
|
$5.7400 | Order Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 1 Mbyte of Flash memory COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$6.6000 / $10.1100 | Buy Now |
|
DISTI #
STM32U575AGI6Q
|
EBV Elektronik | (Alt: STM32U575AGI6Q) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STM32U575AGI6Q
STMicroelectronics
Buy Now
|
Compare Parts:
STM32U575AGI6Q
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| Factory Lead Time | 13 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
The STM32U575AGI6Q has an operating temperature range of -40°C to 85°C (junction temperature) and -40°C to 125°C (storage temperature). However, it's recommended to check the specific documentation and evaluation board user manuals for more precise information on temperature range and derating.
The STM32U575AGI6Q has a complex clock system, and configuration involves multiple steps. First, configure the Power Controller (PWR) to enable the clock sources (HSE, HSI, and MSI). Then, configure the Clock Security System (CSS) to select the clock source. Finally, use the Reset and Clock Controller (RCC) to configure the clock prescalers and PLLs. Refer to the STM32U5xx programming manual and the clock configuration code examples provided by STMicroelectronics for more information.
The Cortex-M33 processor core in the STM32U575AGI6Q can run up to a maximum frequency of 160 MHz.
The STM32U575AGI6Q has a built-in Secure Boot feature that ensures the authenticity and integrity of the firmware. To implement secure boot, you need to generate a pair of public and private keys, sign the firmware with the private key, and store the public key in the device's One-Time Programmable (OTP) memory. Then, configure the BootROM to enable secure boot and validate the firmware signature during boot-up. Refer to the STM32U5xx programming manual and the Secure Boot application note from STMicroelectronics for more information.
The main differences between the STM32U575AGI6Q and the STM32U585AIH6Q are the amount of flash memory (128 KB vs 2048 KB), RAM (128 KB vs 2048 KB), and the number of peripherals. The STM32U585AIH6Q has more advanced peripherals, such as a USB OTG HS PHY, a LCD-TFT display controller, and a MIPI-DSI interface, which are not available on the STM32U575AGI6Q.