Part Details for STM6503REAADG6F by STMicroelectronics
Results Overview of STM6503REAADG6F by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6503REAADG6F Information
STM6503REAADG6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM6503REAADG6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11247-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5989 In Stock |
|
$0.9822 / $2.0000 | Buy Now |
|
DISTI #
STM6503REAADG6F
|
Avnet Americas | Dual Push-Button Smart Reset 8-Pin TDFN T/R - Tape and Reel (Alt: STM6503REAADG6F) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9186 / $1.0499 | Buy Now |
|
DISTI #
STM6503REAADG6F
|
Avnet Americas | Dual Push-Button Smart Reset 8-Pin TDFN T/R - Tape and Reel (Alt: STM6503REAADG6F) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9186 / $1.0499 | Buy Now |
|
DISTI #
511-STM6503REAADG6F
|
Mouser Electronics | Supervisory Circuits Dual push-button Smart Reset RoHS: Compliant | 1217 |
|
$1.0200 / $2.0000 | Buy Now |
|
|
STMicroelectronics | Dual push-button smart reset with user-adjustable setup delays COO: Singapore RoHS: Compliant Min Qty: 1 | 1217 |
|
$1.0700 / $1.9600 | Buy Now |
|
|
Future Electronics | MLPD/DFN 2X2X0.75 8L PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC | 556 |
|
$0.8520 / $2.1300 | Buy Now |
|
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC | 300 |
|
$1.0875 / $2.1750 | Buy Now |
|
DISTI #
STM6503REAADG6F
|
Avnet Silica | Dual PushButton Smart Reset 8Pin TDFN TR (Alt: STM6503REAADG6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
|
Chip Stock | ProcessorSupervisor2.625V1ActiveLow/OpenDrain8-PinTDFNT/R | 34400 |
|
RFQ |
US Tariff Estimator: STM6503REAADG6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM6503REAADG6F
STM6503REAADG6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM6503REAADG6F Part Data Attributes
|
|
STM6503REAADG6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6503REAADG6F
STMicroelectronics
Voltage Supervisor/Reset IC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STM6503REAADG6F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STM6503REAADG6F is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current that the STM6503REAADG6F can provide is 500mA.
-
To protect the STM6503REAADG6F from overheating, it is recommended to provide adequate heat sinking and to ensure that the device is operated within the recommended operating temperature range of -40°C to 125°C.
-
The EN (enable) pin is used to enable or disable the output voltage of the STM6503REAADG6F. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.